What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CPF0201D1K5E1

Surface Mount Thin Film Resistor, CPF Series, 1.5 kohm, 31.25 mW, - 0.5%, 15 V RoHS Compliant: Yes
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0201D1K5E1.

IHS

Datasheet4 pages2 years ago
Datasheet9 pages4 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Newark

CAD Models

Download TE Connectivity CPF0201D1K5E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-02-19
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-10-09
LTD Date2024-10-09
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE ConnectivityCPF0201D1K58E1
Res Thin Film 0201 1.58K Ohm 0.5% 0.031W(1/32W) ±25ppm/C Molded SMD T/R
TE ConnectivityCPF0201D1K37E1
Res Thin Film 0201 1.37K Ohm 0.5% 0.031W(1/32W) ±25ppm/C Molded SMD T/R
PanasonicERA-1AEB152C
Fixed Resistor, Thin Film, 0.05W, 1500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201
PanasonicERJ-1GEF1501C
Res Thick Film 0201 1.5K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ1GNF1501C
Res Thick Film 0201 1.5K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0201FR-071K5L
50Mw Thick Film Resistors 1% 200Ppm/ 1.5K 0201 Chip Resistor Surface Mount Rohs
TE ConnectivityCPF0201D1K5E1
Surface Mount Thin Film Resistor, CPF Series, 1.5 kohm, 31.25 mW, - 0.5%, 15 V RoHS Compliant: Yes
Res Thick Film 0201 1.5K Ohm 1% 0.05W(1/20W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity CPF0201D1K5E1 provided by its distributors.

Surface Mount Thin Film Resistor, CPF Series, 1.5 kohm, 31.25 mW, - 0.5%, 15 V RoHS Compliant: Yes
Fixed Resistor, Thin Film, 0.031W, 0.5% +/-Tol, 25ppm/Cel, 0201
RES SMD 1.5K OHM 0.5% 1/32W 0201
RES, 1K5, 0.5%, 0201; Resistor Case Style: 0201 [0603 Metric]; Resistance: 1.5kohm; Product Range: CPF Series; Voltage Rating: 15V; Resistor Element Material: Thin Film; Power Rating: 31mW; Resistance Tolerance: ± 0.5%; Tempera

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-2176073-4