What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CPF0201D1K58E1

Res Thin Film 0201 1.58K Ohm 0.5% 0.031W(1/32W) ±25ppm/C Molded SMD T/R
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0201D1K58E1.

IHS

Datasheet9 pages4 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download TE Connectivity CPF0201D1K58E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-10-09
LTD Date2024-10-09
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE ConnectivityCPF0201D1K5E1
Surface Mount Thin Film Resistor, CPF Series, 1.5 kohm, 31.25 mW, - 0.5%, 15 V RoHS Compliant: Yes
PanasonicERA-1AEB152C
Fixed Resistor, Thin Film, 0.05W, 1500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201
PanasonicERJ-1GEF1581C
Res Thick Film 0201 1.58K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNF1581C
Res Thick Film 0201 1.58K Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R
Yageo GroupRC0201FR-071K58L
Res Thick Film 0201 1.58K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
RK73H FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 1.58kOhm 0.05W 1/20W
TE ConnectivityCPF0201D1K58E1
Res Thin Film 0201 1.58K Ohm 0.5% 0.031W(1/32W) ±25ppm/C Molded SMD T/R

Descriptions

Descriptions of TE Connectivity CPF0201D1K58E1 provided by its distributors.

Res Thin Film 0201 1.58K Ohm 0.5% 0.031W(1/32W) ±25ppm/C Molded SMD T/R
Fixed Resistor, Thin Film, 0.031W, 0.5% +/-Tol, 25ppm/Cel, 0201
RES SMD 1.58KOHM 0.5% 1/32W 0201
1.58K Ω, Thin Film, Precision Resistor Resistor, .5 %, 2 Termination, 0201, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .0313 W, ±25 ppm/°C, Solder
RESISTOR, 1K58, 0.5%, 25PPM, 0201; Product Range:TE CONNECTIVITY - CPF Series Precision Thin Film Chip Resistor; Resistance:1.58kohm; Power Rating:31.25mW; Resistance Tolerance:± 0.5%; Resistor Case Style:0201 [0603 Metric]; Resistor Element Material:Thin Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:15V; Resistor Mounting:SMD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-2176073-6