What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CPF0201D1K37E1

Res Thin Film 0201 1.37K Ohm 0.5% 0.031W(1/32W) ±25ppm/C Molded SMD T/R
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0201D1K37E1.

IHS

Datasheet4 pages2 years ago
Datasheet9 pages4 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download TE Connectivity CPF0201D1K37E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP3-2176073-8
Thin Film Res.-Smd Cpf 0201 1K3 0.5% 25Ppm 1K Rl |Te Connectivity Neohm CPF0201D1K3E1
TE Connectivity / AMP3-2176073-8
Thin Film Res.-Smd Cpf 0201 1K3 0.5% 25Ppm 1K Rl |Te Connectivity Neohm CPF0201D1K3E1
TE ConnectivityCPF0201D1K5E1
Surface Mount Thin Film Resistor, CPF Series, 1.5 kohm, 31.25 mW, - 0.5%, 15 V RoHS Compliant: Yes
PanasonicERA-1AEB152C
Fixed Resistor, Thin Film, 0.05W, 1500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201
PanasonicERA-1AEB132C
Fixed Resistor, Thin Film, 0.05W, 1300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201
PanasonicERJ-1GEF1371C
Res Thick Film 0201 1.37K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
TE ConnectivityCPF0201D1K37E1
Res Thin Film 0201 1.37K Ohm 0.5% 0.031W(1/32W) ±25ppm/C Molded SMD T/R
Yageo GroupRC0201FR-071K37L
Res Thick Film 0201 1.37K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity CPF0201D1K37E1 provided by its distributors.

Res Thin Film 0201 1.37K Ohm 0.5% 0.031W(1/32W) ±25ppm/C Molded SMD T/R
Fixed Resistor, Thin Film, 0.031W, 0.5% +/-Tol, 25ppm/Cel, 0201
RES SMD 1.37KOHM 0.5% 1/32W 0201
RESISTOR, 1K37, 0.5%, 25PPM, 0201; Product Range:TE CONNECTIVITY - CPF Series Precision Thin Film Chip Resistor; Resistance:1.37kohm; Power Rating:31.25mW; Resistance Tolerance:± 0.5%; Resistor Case Style:0201 [0603 Metric]; Resistor Element Material:Thin Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:15V; Resistor Mounting:SMD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-2176073-0