Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CP16SH10IP6474BF

Cp16 470Kb 6X45 Nuts Fitted |Citec Te Connectivity CP16SH10IP6474BF

Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CP16SH10IP6474BF.

TE Connectivity

Technical Drawing1 page15 years ago
Datasheet16 pages19 years ago

Electro Sonic

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-10-22
LTD Date2018-11-22

Related Parts

500KΩ ±20% 25mW Reverse logarithm 20V(DC),150V(AC) panel mount 11.3mm(Length)*9.5mm(width)
Top Adjustment VERTICAL ROHS3Compliant Carbon Potentiometer ±20% 280° 50mW 20V
±20% 200mW 500kΩ Potentiometers, Variable Resistors ROHS
TT ElectronicsP160KN-0QC15B500K
Potentiometer, Conductive Plastic, 0.2W, 500000ohm, 20% +/-Tol, 1 Turn(s)
TE Connectivity2-1623891-2
Trimmer, 0.1W, 500000ohm, 50V, 30% +/-Tol, 1 Turn(s)
Trimmer, Cermet, 0.125W, 500000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TE Connectivity5-1676003-6
Cp16 470Kb 6X45 Dual Nuts Fitted |Citec Te Connectivity CP16DH10IP6474BF
Logarithmic Potentiometer, 500kΩ ±20%, 100mW, Panel Mount, 17mm L × 17mm W
TT ElectronicsP160KNP-0EC15A500K
Potentiometer, Conductive Plastic, 0.1W, 500000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.1W, 500000ohm, 150V, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KNP-0QC20A500K
Potentiometer, Conductive Plastic, 0.1W, 500000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP170N-QC12BR500K
Potentiometer, Conductive Plastic, 0.1W, 500000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of TE Connectivity CP16SH10IP6474BF provided by its distributors.

Cp16 470Kb 6X45 Nuts Fitted |Citec Te Connectivity CP16SH10IP6474BF
POTENTIOMETER, 470K LOG; Track Resistance:470kohm; No. of Turns:1Turns; Taper:Logarithmic; Power Rating:10mW; Resistance Tolerance:± 20%;
POTENTIOMETER, 470K LOG; Track Resistance: 470kohm; No. of Turns: 1Turns; Track Taper: Logarithmic; Power Rating: 10mW; Resistance Tolerance: ± 20%; Product Range: CP16S Series; Potentiometer Mounting: Through Hole; Shaft Diameter: 6mm; No. of Gangs: 1; Adjustment Type: Screwdriver Slot; Shaft Length: 45mm; Electrical Angular Rotation Tolerance +: 20°; Electrical Angular Rotation Tolerance -: -20°; External Depth: 13mm; External Length / Height: 18mm; External Width: 16mm; Full Power Rating Temperature: 40°C; Mechanical Angular Rotation Tolerance +: 5°; Mechanical Angular Rotation Tolerance -: -5°; Operating Temperature Max: 70°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +70°C; Resistance: 470kohm; Resistor Element Material: Metal Foil; Rotation Electrical Angle: 260°; Rotation Mechanical Angle: 300°; Rotational Life Cycles: 25000; Temperature Coeff. +: 300ppm/°C; Temperature Coeff. -: 300ppm/°C; Temperature Coefficient: ± 300ppm/°C; Termination Type: Solder; Thread Length: 8mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1676003-1