Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1623891-2

Trimmer, 0.1W, 500000ohm, 50V, 30% +/-Tol, 1 Turn(s)
$ 0.442
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1623891-2.

Master Electronics

Datasheet2 pages15 years ago

IHS

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+22.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-29
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2014-06-13
LTD Date2014-08-14

Related Parts

PanasonicEVN-DCAA03B55
TRIMMER POT.: CARBON,6MM SQ.SIDE ADJ. TYPE: EVNDCA(TAPE),DUSTPROOF,500K OHMS
PanasonicEVN-D2AA03B55
TRIMMER POT.: CARBON,6MM SQ.,SIDE ADJ. TYPE: EVND2A(BULK),DUSTPROOF,500K OHMS
Trimmer, Cermet, 0.2W, 500000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.2W, 500000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
PanasonicEVMAASA00B55
Res Cermet Trimmer 500K Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
Single-Turn Trimmer Potentiometers 9MM RND 470KOHMS 25% 0.2WATTS
PanasonicEVN-D8AA03B55
Res Carbon Composition Trimmer 500K Ohm 0.1W 1(Elec)/1(Mech)Turn 3.2mm (6.4 X 6.35mm) Pin Thru-Hole Bulk
PanasonicEVN-DJAA03B55
Res Carbon Composition Trimmer 500K Ohm 0.1W 1(Elec)/1(Mech)Turn 3.2mm (6.4 X 6.35mm) Pin Thru-Hole T/R
Cermet Not Linear TRIMMER Trimmer Potentiometer ±25% 200mW 70C 100V
Trimmer, Cermet, 0.2W, 500000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of TE Connectivity 2-1623891-2 provided by its distributors.

Trimmer, 0.1W, 500000ohm, 50V, 30% +/-Tol, 1 Turn(s)
TRImmER, 500K, 0.1W, 11.3; Track Resistance:470kohm; No. of Turns:1Turns; Potentiometer Mounting:Through Hole; Product Range:CT6 Series; Power
TRIMMER, 500K, 0.1W, 11.3; Track Resistance: 470kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: CT6 Series; Power Rating: 10mW; Resistance Tolerance: ± 30%; Temperature Coefficient: -; Automotive Qualification Standard: -; MSL: -; Adjustment Type: Screwdriver Slot; Contact Resistance Variation +: 5%; External Depth: 4.65mm; External Length / Height: 8mm; External Width: 6.4mm; Full Power Rating Temperature: 50°C; Operating Temperature Max: 70°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +70°C; Resistance: 500kohm; Resistor Element Material: Metal Foil; Rotation Mechanical Angle: 210°; Rotational Life Cycles: 100; Tolerance +: 30%; Tolerance -: 30%; Track Taper: Linear; Voltage Rating: 50V; Voltage Rating V DC: 50V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT6V504N