Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CFR50J220K

CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -700ppm/C 220kOhm 0.5W 1/2W
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J220K.

Newark

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+1.06%

CAD Models

Download TE Connectivity CFR50J220K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCFR16J220K
Res, 220K, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J220K
TE ConnectivityCFR100J220K
Res, 220K, 5%, 1W, Axial, Carbon Film; |Te Connectivity Neohm CFR100J220K
Stackpole ElectronicsCFM14JA200K
CFM FIXED RESISTOR Axial through hole resistor ±5% 0/ -850ppm/C 200kOhm 0.25W 1/4W
Stackpole ElectronicsCF18JB200K
Fixed Resistor, Carbon Film, 0.125W, 200000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB200K
Fixed Resistor, Carbon Film, 0.25W, 200000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ220K
Fixed Resistor, Metal Oxide Film, 2W, 220000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J220K
Res, 220K, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J220K
Stackpole ElectronicsCF12JT220K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 220kOhm 0.5W 1/2W
Yageo GroupCFR-25JT-52-220K
220 kOhms 5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon
Stackpole ElectronicsCF14JT220K
Res Carbon Film 220K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal AXL T/R
Yageo GroupCFR-25JR-52-220K
Res Carbon Film 220K Ohm 5% 0.25W(1/4W) -700ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF18JT220K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 220kOhm 0.125W 1/8W

Descriptions

Descriptions of TE Connectivity CFR50J220K provided by its distributors.

CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -700ppm/C 220kOhm 0.5W 1/2W
TE Connectivity 5-1623932-7 Carbon Film Resistor Through Hole 5 Percent 220K
Res Carbon Film 220K Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, CARBON FILM, RES 220 KILOHMS, PWR-RTG 0.66 W, TOL 5%, AXIAL
Fixed Resistor, Thin Film, 0.5W, 220000ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
220KΩ ±5% 500mW -700ppm/℃~0ppm/℃ Plugins Through hole mounting 9mm(Length)
Carbon Film Resistors - Through Hole CFR50 5% 220K
Special Order: CFR50 5% 220K Resistance Value: 220K Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 220K Ω Thin Film General Purpose Resistor | Part Number: CFR50J220K | Internal Number: 5-1623932-7 | Alias Number: CFR50J220KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1623932-7