Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CFR100J220K

Res Carbon Film 220K Ohm 5% 1W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR100J220K.

Sager Electronics

Technical Drawing1 page7 years ago

Master Electronics

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+68.34%

CAD Models

Download TE Connectivity CFR100J220K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityCFR16J220K
Res Carbon Film 220K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityCFR50J220K
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -700ppm/C 220kOhm 0.5W 1/2W
TE ConnectivityCFR200J220K
CFR200Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -700ppm/C 220kOhm 2W
Stackpole ElectronicsCFM14JA200K
CFM FIXED RESISTOR Axial through hole resistor ±5% 0/ -850ppm/C 200kOhm 0.25W 1/4W
Stackpole ElectronicsCF18JB200K
Fixed Resistor, Carbon Film, 0.125W, 200000ohm, 250V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB200K
Fixed Resistor, Carbon Film, 0.25W, 200000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J220K
Res Carbon Film 220K Ohm 5% 1/3W -1200ppm/C to 0ppm/C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsCF12JT220K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 220kOhm 0.5W 1/2W
TE ConnectivityCFR50J220K
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -700ppm/C 220kOhm 0.5W 1/2W
Yageo GroupCFR-25JT-52-220K
220 kOhms 5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon
Stackpole ElectronicsCF14JT220K
Res Carbon Film 220K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal AXL T/R
Yageo GroupCFR-25JR-52-220K
Res Carbon Film 220K Ohm 5% 0.25W(1/4W) -700ppm/C to 0ppm/C Conformal Coated AXL T/R

Descriptions

Descriptions of TE Connectivity CFR100J220K provided by its distributors.

Res Carbon Film 220K Ohm 5% 1W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Axial FIXED RESISTOR CFR100Neohm 0.197Diax0.472L 5.00mmx12.00mm 1W 220kOhm 0/ -700ppm/C
Fixed Resistor, Thin Film, 1W, 220000ohm, 500V, 5% +/-Tol, -700, 0ppm/Cel, Through Hole Mount
RESISTOR, CARBON FILM, RES 220 KILOHMS, PWR-RTG 1 W, TOL 5%, AXIAL
Carbon Resister 220kΩ 1W -700ppm/℃~0ppm/℃ ±5% Plugin Through Hole Resistors ROHS
RES, 220K, 5%, 1W, AXIAL, CARBON FILM;
Carbon Film Resistors - Through Hole CFR100 5% 220K
Special Order: CFR100 5% 220K Resistance Value: 220K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 220K Ω Carbon Film General Purpose Resistor | Part Number: CFR100J220K | Internal Number: 2-1623925-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623925-1