TE Connectivity CFR200J2K2

Fixed Resistor, Carbon Film, 2W, 2200ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR200J2K2.

JRH Electronics

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

IHS

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-2.75%

CAD Models

Download TE Connectivity CFR200J2K2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-10-03
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityCFR100J2K2
Fixed Resistor, Carbon Film, 1W, 2200ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J2K2
Res, 2K2, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J2K2
TE ConnectivityCFR50J2K2
Fixed Resistor, Carbon Film, 0.5W, 2200ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB2K20
Fixed Resistor, Carbon Film, 0.25W, 2200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JB2K20
Fixed Resistor, Carbon Film, 0.125W, 2200ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT2K20
Fixed Resistor, Metal Oxide Film, 2W, 2200ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT2K20
Fixed Resistor, Carbon Film, 0.25W, 2200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT2K20
Fixed Resistor, Carbon Film, 0.5W, 2200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT2K20
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 2.2kOhm 0.125W 1/8W
Yageo GroupCFR-25JT-52-2K2
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 2.2kOhm -350/ +500ppm/C
Yageo GroupCFR25SJT-52-2K2
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 2.2kOhm 0.25W 1/4W
TE ConnectivityCFR50J2K2
Fixed Resistor, Carbon Film, 0.5W, 2200ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR200J2K2 provided by its distributors.

Fixed Resistor, Carbon Film, 2W, 2200ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
CFR200Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 2.2kOhm 2W
Res, 2K2, 5%, 2W, Axial, Carbon Film; |Te Connectivity Neohm CFR200J2K2
Res Carbon Film 2.2K Ohm 5% 2W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTORS CARBON FILM RES 2.2 KILOHMS PWR-RTG 2 W TOL 5% AXIAL CFR SERIES
Carbon Film Resistors - Through Hole 2.2KOhm 2W 500PPM
2.2KΩ ±5% 2W -450ppm/℃~0ppm/℃ Plugins Through hole mounting 16mm(Length)
Special Order: CFR200 5% 2K2 Resistance Value: 2.2K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 2.2K Ω Carbon Film General Purpose Resistor | Part Number: CFR200J2K2 | Internal Number: 2-1623929-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623929-5