Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CFR200J220R

Res, 220R, 5%, 2W, Axial, Carbon Film; |Te Connectivity Neohm CFR200J220R

$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR200J220R.

Master Electronics

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

TE Connectivity

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+99.85%

CAD Models

Download TE Connectivity CFR200J220R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityCFR25J220R
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR25J220R
TE ConnectivityCFR50J220R
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 220Ohm 0.5W 1/2W
TE ConnectivityCFR100J220R
CFR100Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 220Ohm 1W
Stackpole ElectronicsCF14JB240R
Fixed Resistor, Carbon Film, 0.25W, 240ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JB240R
Fixed Resistor, Carbon Film, 0.5W, 240ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT220R
Fixed Resistor, Metal Oxide Film, 2W, 220ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCFR100J220R
CFR100Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 220Ohm 1W
TE ConnectivityCFR50J220R
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 220Ohm 0.5W 1/2W
TE ConnectivityCFR25J220R
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR25J220R
Stackpole ElectronicsCF14JT220R
Fixed Resistor, Carbon Film, 0.25W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-50JT-52-220R
Fixed Resistor, Carbon Film, 0.5W, 220ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-12JT-52-220R
CFR FIXED RESISTOR Axial through hole resistor ±5% -350/ +500ppm/C 220Ohm 0.167W 1/6W

Descriptions

Descriptions of TE Connectivity CFR200J220R provided by its distributors.

Res, 220R, 5%, 2W, Axial, Carbon Film; |Te Connectivity Neohm CFR200J220R
Fixed Resistor, Thin Film, 2W, 220ohm, 500V, 5% +/-Tol, -450, 0ppm/Cel, Through Hole Mount
Res Carbon Film 220 Ohm 5% 2W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Axial FIXED RESISTOR CFR200Neohm 0.217Diax0.630L 5.50mmx16.00mm 2W 220Ohm 0/ -450ppm/C
RESISTOR, CARBON FILM, RES 220 OHMS, PWR-RTG 2 W, TOL 5%, AXIAL
Carbon Film Resistors - Through Hole CFR200 5% 220R
220 Ω, Thin Film / Carbon Film, General Purpose Resistor Resistor, 5 %, 16 x 5.5 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, Neohm CFR
Special Order: CFR200 5% 220R Resistance Value: 220 Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 220 Ω Thin Film General Purpose Resistor | Part Number: CFR200J220R | Internal Number: 2-1623929-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623929-1