TE Connectivity CFR100J220R

CFR100Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 220Ohm 1W
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR100J220R.

Sager Electronics

Technical Drawing1 page7 years ago

Master Electronics

JRH Electronics

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-12.24%

CAD Models

Download TE Connectivity CFR100J220R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR25J220R
Res Carbon Film 220 Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityCFR50J220R
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 220Ohm 0.5W 1/2W
TE ConnectivityCFR16J220R
CFR16Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 220Ohm 0.25W 1/4W
Stackpole ElectronicsRSMF1JT220R
Fixed Resistor, Metal Oxide, 1W, 220ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT220R
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 220Ohm 1W
Stackpole ElectronicsCF14JB240R
Fixed Resistor, Carbon Film, 0.25W, 240ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J220R
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 220Ohm 0.5W 1/2W
TE ConnectivityCFR25J220R
Res Carbon Film 220 Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityCFR16J220R
CFR16Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 220Ohm 0.25W 1/4W
Stackpole ElectronicsCF14JT220R
Fixed Resistor, Carbon Film, 0.25W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-50JT-52-220R
Fixed Resistor, Carbon Film, 0.5W, 220ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR100J220R provided by its distributors.

CFR100Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 220Ohm 1W
Res Carbon Film 220 Ohm 5% 1W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Res, 220R, 5%, 1W, Axial, Carbon Film; |Te Connectivity Neohm CFR100J220R
Fixed Resistor, Thin Film, 1W, 220ohm, 500V, 5% +/-Tol, -450, 0ppm/Cel, Through Hole Mount
RESISTOR, CARBON FILM, RES 220 OHMS, PWR-RTG 1 W, TOL 5%, AXIAL
Carbon Film Resistors - Through Hole CFR100 5% 220R
CFR Series Ø 5 x 12 mm 220 Ohm ±5 % 1 W -450 to 0 ppm/°C Thin Film Resistor
Special Order: CFR100 5% 220R Resistance Value: 220 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 220 Ω Carbon Film General Purpose Resistor | Part Number: CFR100J220R | Internal Number: 2-1623925-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623925-2