TE Connectivity CFR16J1K5

CFR16 Series Axial Carbon Film Resistor 1.5 Kohms +/-5% 0.25W -1200 - 0PPM/DEGC
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J1K5.

element14 APAC

Datasheet4 pages11 years ago

Farnell

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.41%

CAD Models

Download TE Connectivity CFR16J1K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Stackpole ElectronicsCF14JB1K50
Fixed Resistor, Carbon Film, 0.25W, 1500ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JB1K50
Fixed Resistor, Carbon Film, 0.125W, 1500ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT1K50
Fixed Resistor, Carbon Film, 0.25W, 1500ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR16J1K5 provided by its distributors.

CFR16 SERIES AXIAL CARBON FILM RESISTOR 1.5KOHMS +/-5% 0.25W -1200 - 0PPM/DEGC
Axial FIXED RESISTOR CFR16Neohm 0.073Diax0.138L 1.85mmx3.50mm 0.25W 1/4W 1.5kOhm 0/ -450ppm/C
Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Res, 1K5, 0.25W, Carbon Film Rohs Compliant: Yes |Neohm Te Connectivity CFR16J1K5.
Res Carbon Film 1.5K Ohm 5% 0.25W(1/4W) -450ppm/C to 0ppm/C AXL Ammo
1.5KΩ ±5% 250mW -450ppm/℃~0ppm/℃ Plugins Through hole mounting 3.5mm(Length)
RES, 1K5, 0.25W, AXIAL, CARBON FILM;
Special Order: CFR16 5% 1K5 Resistance Value: 1.5K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Through-Hole Resistor | 1.5K Ω Carbon Film General Purpose Resistor | Part Number: CFR16J1K5 | Internal Number: 2-1623927-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR16J1K5.