Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CFR200J150R

Res Carbon Film 150 Ohm 5% 2W -500ppm/C to -100ppm/C Conformal AXL Thru-Hole Ammo Pack
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR200J150R.

Newark

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-27.23%

CAD Models

Download TE Connectivity CFR200J150R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCFR100J150R
Res Carbon Film 150 Ohm 5% 1W -500ppm/C to -100ppm/C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityCFR16J150R
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR16J150R
Stackpole ElectronicsCF14JB150R
Fixed Resistor, Carbon Film, 0.25W, 150ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JB150R
Fixed Resistor, Carbon Film, 0.5W, 150ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J160R
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR50J160R
Stackpole ElectronicsRSMF2JT150R
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 150Ohm 2W
TE ConnectivityCFR25J150R
Res, 150R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J150R
TE ConnectivityCFR100J150R
Res Carbon Film 150 Ohm 5% 1W -500ppm/C to -100ppm/C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsCF14JT150R
Fixed Resistor, Carbon Film, 0.25W, 150ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-150R
150 Ohm ±5 % 0.25 W Through Hole Axial Carbon Film Resistor
Stackpole ElectronicsCF18JT150R
Fixed Resistor, Carbon Film, 0.125W, 150ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT150R
Fixed Resistor, Carbon Film, 0.5W, 150ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR200J150R provided by its distributors.

Res Carbon Film 150 Ohm 5% 2W -500ppm/C to -100ppm/C Conformal AXL Thru-Hole Ammo Pack
Res, 150R, 5%, 2W, Axial, Carbon Film; |Te Connectivity Neohm CFR200J150R
Fixed Resistor, Thin Film, 2W, 150ohm, 500V, 5% +/-Tol, -450, 0ppm/Cel, Through Hole Mount
RESISTOR, CARBON FILM, RES 150 OHMS, PWR-RTG 2 W, TOL 5%, AXIAL
Carbon Film Resistors - Through Hole CFR200 5% 150R
Special Order: CFR200 5% 150R Resistance Value: 150 Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 150 Ω Thin Film General Purpose Resistor | Part Number: CFR200J150R | Internal Number: 1623929-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623929-8