TE Connectivity CFR200J150K

CFR200Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -700ppm/C 150kOhm 2W
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR200J150K.

JRH Electronics

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

TE Connectivity

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.78%

CAD Models

Download TE Connectivity CFR200J150K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR50J150K
Res, 150K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J150K
TE ConnectivityCFR100J150K
Res, 150K, 5%, 1W, Axial, Carbon Film; |Te Connectivity Neohm CFR100J150K
Stackpole ElectronicsCF14JB150K
Fixed Resistor, Carbon Film, 0.25W, 150000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ150K
Fixed Resistor, Metal Oxide Film, 2W, 150000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT150K
Res Carbon Film 150K Ohm 5% 0.5W(1/2W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF14JT150K
Res Carbon Film 150K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
TE ConnectivityCFR100J150K
Res, 150K, 5%, 1W, Axial, Carbon Film; |Te Connectivity Neohm CFR100J150K
Yageo GroupCFR-25JT-52-150K
Res Carbon Film 150K Ohm 5% 0.25W(1/4W) -700ppm/C to 0ppm/C Conformal Coated AXL Tape and Box
Yageo GroupCFR-50JT-52-150K
Axial FIXED RESISTOR CFR 0.130Diax0.354L 3.30mmx9.00mm 0.5W 1/2W 150kOhm 0/ -700ppm/C

Descriptions

Descriptions of TE Connectivity CFR200J150K provided by its distributors.

CFR200Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -700ppm/C 150kOhm 2W
Res Carbon Film 150K Ohm 5% 2W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 2W, 150000ohm, 500V, 5% +/-Tol, -700, 0ppm/Cel, Through Hole Mount
RESISTORS CARBON FILM RES 150 KILOHMS PWR-RTG 2 W TOL 5% AXIAL CFR SERIES
Carbon Film Resistors - Through Hole 150K OHM 5% 1/2W
RES, 150K, 5%, 2W, AXIAL, CARBON FILM; Resistance: 150kohm; Product Range: CFR Series; Power Rating: 2W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Carbon Fil
Special Order: CFR200 5% 150K Resistance Value: 150K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 150K Ω Carbon Film General Purpose Resistor | Part Number: CFR200J150K | Internal Number: 1623929-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623929-7