TE Connectivity ROX2SJ150K

Fixed Resistor, Metal Oxide Film, 2W, 150000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX2SJ150K.

Newark

Datasheet4 pages2 years ago

element14 APAC

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+37.56%

CAD Models

Download TE Connectivity ROX2SJ150K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityROX1SJ150K
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 150kOhm 1W
TE ConnectivityROX3SJ150K
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 150kOhm 3W
TE ConnectivityCFR200J150K
CFR200Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -700ppm/C 150kOhm 2W
Stackpole ElectronicsCF12JT150K
Res Carbon Film 150K Ohm 5% 0.5W(1/2W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF14JT150K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 150kOhm 0.25W 1/4W
Stackpole ElectronicsCF14JB150K
Fixed Resistor, Carbon Film, 0.25W, 150000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ150K
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 150kOhm 3W
Fixed Resistor, Metal Film, 1W, 150000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ150K
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 150kOhm 1W
TE ConnectivityRR03J160KTB
Fixed Resistor, Metal Film, 3W, 160000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX2SJ150K provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 150000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.197Diax0.472L 5.00mmx12.00mm 2W 150kOhm ±350ppm/C
RESISTOR, METAL OXIDE, RES 150 KILOHMS, PWR-RTG 2 W, TOL 5%, AXIAL
ROX Series Ø 12 x 5 mm 150 kOhm 2 W ±5 % ±350 ppm/°C Metal Oxide Film Resistor
Res Metal Oxide Film 150K Ohm 5% 2W -700ppm/°CConformalCoated AXL Ammo
Through-Hole Resistors, Power Resistor, 16 x 5.5 mm, 2 Termination, Ammo Packed, 5 %, Metal Oxide Film, Resistance Class 1kΩ – 1MΩ, 150K Ω, Neohm ROX
2W SM M/OX 5% 150K Resistance Value: 150K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 150K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ150K | Internal Number: 1-1625890-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1625890-1