Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CCR24R7KB

Res Ceramic Composition 4.7 Ohm 10% 2W -900ppm/°C to 300ppm/°C Conformal AXL Thru-Hole Bulk
$ 1.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CCR24R7KB.

IHS

Datasheet4 pages2 years ago

Farnell

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-24.69%

CAD Models

Download TE Connectivity CCR24R7KB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-1625890-5
Resistor, Metal Oxide, Res 4.7 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ4R7
TE ConnectivityER584R7JT
Fixed Resistor, Wire Wound, 7W, 4.7ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ4R7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 4.7Ohm 3W
Stackpole ElectronicsCF14JT4R70
Fixed Resistor, Carbon Film, 0.25W, 4.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT4R70
Fixed Resistor, Metal Oxide Film, 1W, 4.7ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 4.7ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 4.7ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 4.7ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ4R7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 4.7Ohm 1W
TE ConnectivityCFR16J4R7
Res, 4R7, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J4R7
TE ConnectivityROX3SJ4R7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 4.7Ohm 3W

Descriptions

Descriptions of TE Connectivity CCR24R7KB provided by its distributors.

Res Ceramic Composition 4.7 Ohm 10% 2W -900ppm/°C to 300ppm/°C Conformal AXL Thru-Hole Bulk
Avnet Japan
Fixed Resistor, Ceramic Composition, 2W, 4.7ohm, 400V, 10% +/-Tol, 1300ppm/Cel, Through Hole Mount
Res, 4R7, 2W, 400V, Axial; |Cgs Te Connectivity CCR24R7KB
RES, 4R7, 10%, 2W, AXIAL, CERAMIC; Resistance:4.7ohm; Product Range:CCR Series; Power Rating:2W; Resistance Tolerance:± 10%; Resistor Case Style:Axial Leaded; Voltage Rating:400V; Resistor Element Material:Ceramic; Temperature Coefficient:-900ppm/°C ± 300ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018); External Length / Height:7mm; External Width:19mm; Lead Diameter:0.8mm; Lead Length:38mm; No. of Pins:2Pins; Operating Temperature Max:200°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +200°C; Resistor Mounting:Through Hole; Withstand Voltage:800V
CCR2 4R7 10% Resistance Value: 4.7 Ω Element Type: Ceramic Composition Resistor Type: Power Resistor Passive Component Tolerance: 10 % Power Rating: 2 W Through-Hole Resistor | 4.7 Ω Ceramic Composition Power Resistor 10 % | Part Number: CCR24R7KB | Internal Number: 1-1623720-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623720-2
  • CCR24R7KB.