TE Connectivity CCR21K0KB

Res Ceramic Composition 1K Ohm 10% 2W -1300ppm/C to 300ppm/C Conformal Coated AXL Bulk
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CCR21K0KB.

IHS

Datasheet5 pages2 years ago

Farnell

element14 APAC

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+114%

CAD Models

Download TE Connectivity CCR21K0KB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.72
$ 1.771
Stock
77,199
200,000
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
Axial, Through Hole
-
Case/Package
Conformal
-
Tolerance
10 %
10 %
Power Rating
2 W
2 W
Composition
Ceramic, Power resistor
-
Temperature Coefficient
1300 ppm/°C
1300 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-12-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-1625890-0
TE Connectivity 2-1625890-0 Metal film resistor 1 kΩ Axial lead 2 W 5%
TE ConnectivityER741K0JT
Fixed Resistor, Wire Wound, 3W, 1000ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE Connectivity1-1623929-5
Fixed Resistor, Carbon Film, 2W, 1000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT1K00
Fixed Resistor, Metal Oxide Film, 2W, 1000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT1K00
Fixed Resistor, Metal Oxide Film, 2W, 1000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT1K00
Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 1000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity2-1625892-1
TE Connectivity 2-1625892-1 Metal film resistor 1kΩ Axial lead 3W 5% 1pc
Fixed Resistor, Metal Film, 1W, 1000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity3-1625885-1
Fixed Resistor, Metal Oxide Film, 1W, 1000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityFRN50J1K0/S
Metal Film Res.-Through Hole FRN50 5% 1K0 (S)

Descriptions

Descriptions of TE Connectivity CCR21K0KB provided by its distributors.

Res Ceramic Composition 1K Ohm 10% 2W -1300ppm/C to 300ppm/C Conformal Coated AXL Bulk
Fixed Resistor, Ceramic Composition, 2W, 1000ohm, 400V, 10% +/-Tol, 1300ppm/Cel, Through Hole Mount
RESISTOR, CERAMIC COMPOSITION, RES 1 KILOHMS, PWR-RTG 2 W, TOL 10%,AXIAL
RES, 1K, 10%, 2W, AXIAL, CERAMIC; Resistance: 1kohm; Product Range: CCR Series; Power Rating: 2W; Resistance Tolerance: ± 10%; Resistor Case Style: Axial Leaded; Voltage Rating: 400V; Resistor Element Material: Ceramic; Tempera
CCR2 1K0 10% Resistance Value: 1K Ω Element Type: Ceramic Composition Resistor Type: Power Resistor Passive Component Tolerance: 10 % Power Rating: 2 W Through-Hole Resistor | 1K Ω Ceramic Composition Power Resistor 10 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623720-4
  • CCR21K0KB.