TE Connectivity CCR110RKB

Ceramic Axial Through Hole Fixed Resistor 10 Ohms 10% 1W -900 - +/-300PPM/DEGC
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CCR110RKB.

Electro Sonic

Datasheet6 pages12 years ago

Master Electronics

JRH Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-28.84%

CAD Models

Download TE Connectivity CCR110RKB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-12-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCCR210RKB
Res Ceramic Composition 10 Ohm 10% 2W -900ppm/C to 300ppm/C Conformal Coated AXL Box/Loose
TE Connectivity / AMP1-1623720-4
Axial FIXED RESISTOR CCR CGS 0.276Diax0.748L 7.00mmx19.00mm 2W 10Ohm ±1300ppm/C
TE Connectivity / AMP1623734-6
Fixed Resistor, Wire Wound, 11W, 10ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC12KB10R0
Fixed Resistor, Carbon Composition, 0.5W, 10ohm, 350V, 10% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT10R0
Fixed Resistor, Metal Oxide Film, 1W, 10ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsASRM1JA10R0
Fixed Resistor, Metal Film, 1W, 10ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CCR110RKB provided by its distributors.

CERAMIC AXIAL THROUGH HOLE FIXED RESISTOR 10OHMS 10% 1W -900 - +/-300PPM/DEGC
Res Ceramic Composition 10 Ohm 10% 1W -1500ppm/C to -600ppm/C Conformal Coated AXL Box/Loose
Fixed Resistor, Ceramic Composition, 1W, 10ohm, 300V, 10% +/-Tol, 1300ppm/Cel, Through Hole Mount
CCR1 10R 10% Resistance Value: 10 Ω Element Type: Ceramic Composition Resistor Type: Power Resistor Passive Component Tolerance: 10 % Power Rating: 1 W Through-Hole Resistor | 10 Ω Ceramic Composition Power Resistor 10 % | Part Number: CCR110RKB | Internal Number: 1623719-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623719-8