Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CB10LV471M

Res Carbon Film Trimmer 470 Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
$ 0.345
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CB10LV471M.

element14 APAC

Datasheet3 pages12 years ago

Electro Sonic

TE Connectivity

Farnell

CAD Models

Download TE Connectivity CB10LV471M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-10-22
LTD Date2018-11-22

Related Parts

TE Connectivity1-1630478-2
Res Carbon Film Trimmer 470 Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
TE Connectivity1-1630478-2
Res Carbon Film Trimmer 470 Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
Trimmer Potentiometer Carbon 10mm Slotted Hole PT 10 LV 500 R
Res Carbon Film Trimmer 500 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
Res Carbon Film Trimmer 470 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
Res Carbon Film Trimmer 470 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole Bag
PanasonicEVMAASA00B52
Res Cermet Trimmer 500 Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack

Descriptions

Descriptions of TE Connectivity CB10LV471M provided by its distributors.

Res Carbon Film Trimmer 470 Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
Trimmer, Carbon Film, 0.15W, 470ohm, 20% +/-Tol, 1 Turn(s)
Trimmer Resistors - Through Hole CB10V 470R
CB10LV CARBON TRIMMER, TOP ADJUST 470R
TRImmER, TOP ADJUST, 470R; Track Resistance:470ohm; No. of Turns:1Turns; Potentiometer Mounting:Through Hole; Product Range:CB10 Series; Power
TRIMMER, TOP ADJUST, 470R; Track Resistance: 470ohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: CB10 Series; Power Rating: 150mW; Resistance Tolerance: ± 20%; Temperature Coefficient: ± 500ppm/°C; Automotive Qualification Standard: -; MSL: -; Adjustment Type: Screwdriver Slot; Approval Category: UL 94V-0; Contact Resistance Variation +: 5%; External Depth: 6mm; External Length / Height: 11mm; External Width: 9.8mm; Full Power Rating Temperature: 40°C; Operating Temperature Max: 70°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +70°C; Resistance: 470ohm; Resistor Element Material: Metal Foil; Temperature Coeff. +: 500ppm/°C; Temperature Coeff. -: 500ppm/°C; Tolerance +: 20%; Tolerance -: 20%; Track Taper: Linear; Voltage Rating: 200V; Voltage Rating V DC: 200V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1630480-3