Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1630478-2

Res Carbon Film Trimmer 470 Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
$ 0.126
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1630478-2.

element14 APAC

Datasheet3 pages12 years ago

IHS

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
+75.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-10-22
LTD Date2018-11-22

Related Parts

Trimmer Potentiometer Carbon 10mm Slotted Hole PT 10 LV 500 R
Res Carbon Film Trimmer 500 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
Res Carbon Film Trimmer 470 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
Res Carbon Film Trimmer 470 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole Bag
PanasonicEVMAASA00B52
Res Cermet Trimmer 500 Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
PanasonicEVN-DJAA03B52
TRIMMER POT.: CARBON,6MM SQUARE,TOP ADJ. TYPE: EVNDJA(TAPE),DUSTPROOF,500 OHMS
TE ConnectivityCB10LV471M
Res Carbon Film Trimmer 470 Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole

Descriptions

Descriptions of TE Connectivity 1-1630478-2 provided by its distributors.

Res Carbon Film Trimmer 470 Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
Trimmer, Carbon Film, 0.15W, 470ohm, 20% +/-Tol, 1 Turn(s)
CB10LH CARBON TRIMMER, SIDE ADJUST 470R
Cb10H 470R |Citec Te Connectivity CB10LH471M
TRImmER, SIDE ADJUST, 470R; Track Resistance:470ohm; No. of Turns:1Turns; Potentiometer Mounting:Through Hole; Product Range:CB10 Series; Power
Pin & Socket Connectors CB10H 470R
TRIMMER, SIDE ADJUST, 470R; Track Resistance: 470ohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: CB10 Series; Power Rating: 150mW; Resistance Tolerance: ± 20%; Temperature Coefficient: ± 500ppm/°C; Automotive Qualification Standard: -; MSL: -; Adjustment Type: Screwdriver Slot; Approval Category: UL 94V-0; Climatic Category: 25/70/21; Contact Resistance Variation +: 5%; External Depth: 5mm; External Length / Height: 12.1mm; External Width: 10.3mm; Full Power Rating Temperature: 40°C; Height Above Board: 12.1mm; Lead Cross-section Depth: 3.5mm; Lead Cross-section Width: 1.1mm; Operating Temperature Max: 70°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +70°C; Resistance: 470ohm; Resistor Element Material: Metal Foil; Resistor Mounting: Through Hole; Rotation Electrical Angle: 240°; Rotation Mechanical Angle: 295°; Rotational Life Cycles: 500; Temperature Coeff. +: 500ppm/°C; Temperature Coeff. -: 500ppm/°C; Tolerance +: 20%; Tolerance -: 20%; Track Taper: Linear

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB10LH471M