Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CB10LV223M

Res Carbon Film Trimmer 22K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole

$ 0.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CB10LV223M.

Master Electronics

Datasheet3 pages15 years ago

element14 APAC

TE Connectivity

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-10-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-10-22
LTD Date2018-11-22

Related Parts

TE ConnectivityCB10LH223M
Res Carbon Film Trimmer 22K Ohm 20% 0.15W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole
Trimmer Potentiometers 20Kohms 10mm Rnd Top adj
Res Carbon Film Trimmer 22K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (9 X 6.35mm) Pin Thru-Hole Bag
Single-Turn Trimmer Potentiometers 9MM RND 20KOHMS 25% 0.2WATTS
Res Cermet Trimmer 20K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
PanasonicEVN-DJAA03B24
Res Carbon Composition Trimmer 20K Ohm 0.1W 1(Elec)/1(Mech)Turn 3.2mm (6.4 X 6.35mm) Pin Thru-Hole T/R
PanasonicEVMAASA00B24
Res Cermet Trimmer 20K Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack

Descriptions

Descriptions of TE Connectivity CB10LV223M provided by its distributors.

Res Carbon Film Trimmer 22K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
TRImmER, TOP ADJUST, 22K; Track Resistance:22kohm; No. of Turns:1Turns; Potentiometer Mounting:Through Hole; Product Range:CB10 Series; Power
Trimmer Potentiometer, 22Kohm 1Turn Through Hole; Trimpot Type:Single Turn; Element Material:Carbon; Adjustment Type:Top Adjust; Track Resistance:22Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Power Rating:150Mw Rohs Compliant: Yes |Citec Te Connectivity CB10LV223M
TRIMMER, TOP ADJUST, 22K; Track Resistance: 22kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: CB10 Series; Power Rating: 150mW; Resistance Tolerance: ± 20%; Temperature Coefficient: ± 500ppm/°C; Automotive Qualification Standard: -; MSL: -; Adjustment Type: Screwdriver Slot; Approval Category: UL 94V-0; Contact Resistance Variation +: 5%; External Depth: 6mm; External Length / Height: 11mm; External Width: 9.8mm; Full Power Rating Temperature: 40°C; Operating Temperature Max: 70°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +70°C; Resistance: 22kohm; Resistor Element Material: Metal Foil; Temperature Coeff. +: 500ppm/°C; Temperature Coeff. -: 500ppm/°C; Tolerance +: 20%; Tolerance -: 20%; Track Taper: Linear; Voltage Rating: 200V; Voltage Rating V DC: 200V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1630480-9
  • CB10LV223M.