TE Connectivity C1433KJL

Fixed Resistor, Wire Wound, 14W, 33000ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 2.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity C1433KJL.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+15.76%

CAD Models

Download TE Connectivity C1433KJL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityC1033KJL
Fixed Resistor, Wire Wound, 10W, 33000ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE Connectivity4-1625892-2
TE Connectivity 4-1625892-2 Metal film resistor 33 kΩ Axial lead 3 W 5%
TE ConnectivityROX1SJ33K
Fixed Resistor, Metal Oxide Film, 1W, 33000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT33K0
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 33kOhm 0.25W 1/4W
Stackpole ElectronicsCFM12JT33K0
Fixed Resistor, Carbon Film, 0.5W, 33000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT33K0
Fixed Resistor, Carbon Film, 0.25W, 33000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
TE ConnectivityC1033KJL
Fixed Resistor, Wire Wound, 10W, 33000ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 33000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 33000ohm, 500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 33000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J33K
Res, 33K, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J33K
TE ConnectivityCFR50J33K
Res, 33K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J33K

Descriptions

Descriptions of TE Connectivity C1433KJL provided by its distributors.

Fixed Resistor, Wire Wound, 14W, 33000ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
C14 SERIES AXIAL WIREWOUND RESISTOR 33KOHMS +/-5% 14W +/-90PPM/DEGC
Res Wirewound 33K Ohm 5% 14W ±90ppm/°C Conformal AXL Thru-Hole Loose Pack
Avnet Japan
Special Order: C14 33K 5% (LOOSE) Resistance Value: 33K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 14 W Through-Hole Resistor | 33K Ω Wire Wound Power Resistor 5 % | Part Number: C1433KJL | Internal Number: 2-1623774-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623774-9