Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity C1422KJL

Fixed Resistor, Wire Wound, 14W, 22000ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 2.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity C1422KJL.

Sager Electronics

Technical Drawing1 page9 years ago

Newark

Electro Sonic

TE Connectivity

Farnell

Inventory History

3 month trend:
+32.01%

CAD Models

Download TE Connectivity C1422KJL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityC1022KJL
Fixed Resistor, Wire Wound, 10W, 22000ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ22K
Fixed Resistor, Metal Oxide Film, 1W, 22000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity3-1625890-2
Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT22K0
Res Carbon Film 22K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF18JT22K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 22kOhm 0.125W 1/8W
Stackpole ElectronicsCF12JT22K0
Fixed Resistor, Carbon Film, 0.5W, 22000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 20000ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
TE ConnectivityCFR100J22K
Fixed Resistor, Carbon Film, 1W, 22000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 22000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J22K
Fixed Resistor, Carbon Film, 0.33W, 22000ohm, 250V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-22K
Fixed Resistor, Metal Film, 0.6W, 22000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity C1422KJL provided by its distributors.

Fixed Resistor, Wire Wound, 14W, 22000ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR C CGS 0.335Diax2.098L 8.50mmx53.30mm 14W 22kOhm ±90ppm/C
Res, 22K, 5%, 14W, Axial, Wirewound; |Cgs Te Connectivity C1422KJL
Res Wirewound 22K Ohm 5% 14W ±90ppm/C Conformal Coated AXL Loose
22K Ω, Wire Wound, Power Resistor Resistor, 5 %, 53.3 x 8.5 mm, 2 Termination, Loose Piece - Tray, Resistance Class 1kΩ – 1MΩ, 14 W, ±90 ppm/°C, CGS C
Special Order: C14 22K 5% (LOOSE) Resistance Value: 22K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 14 W Through-Hole Resistor | 22K Ω Wire Wound Power Resistor 5 % | Part Number: C1422KJL | Internal Number: 2-1623774-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623774-5