Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity C1022KJL

Fixed Resistor, Wire Wound, 10W, 22000ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 2.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity C1022KJL.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+23.73%

CAD Models

Download TE Connectivity C1022KJL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivityC1422KJL
Fixed Resistor, Wire Wound, 14W, 22000ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ22K
Fixed Resistor, Metal Oxide Film, 1W, 22000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity3-1625890-2
Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT22K0
Res Carbon Film 22K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF18JT22K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 22kOhm 0.125W 1/8W
Stackpole ElectronicsCF12JT22K0
Fixed Resistor, Carbon Film, 0.5W, 22000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity C1022KJL provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 22000ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE Connectivity C10 Series Axial Wirewound Resistor 22k 5% 10W 90ppm/C
C Series 10 W 22 kOhm ±5 % ±90 ppm/°C Axial Wirewound Resistor
Res Wirewound 22K Ohm 5% 10W ±90ppm/°C Conformal AXL Thru-Hole Loose Pack
Avnet Japan
Through-Hole Resistors, Power Resistor, 38.1 x 8.5 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class 1kΩ – 1MΩ, 22K Ω, CGS C
RES, 22K, 5%, 10W, AXIAL, WIREWOUND; Resistance: 22kohm; Product Range: C Series; Power Rating: 10W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 90ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)
Special Order: C10 22K 5% (LOOSE) Resistance Value: 22K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 10 W Through-Hole Resistor | 22K Ω Wire Wound Power Resistor 5 % | Part Number: C1022KJL | Internal Number: 1-1623773-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623773-6