TE Connectivity C141R0JL

Fixed Resistor, Wire Wound, 14W, 1ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 2.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity C141R0JL.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet16 pages19 years ago

TE Connectivity

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-13.11%

CAD Models

Download TE Connectivity C141R0JL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityC101R0JL
Fixed Resistor, Wire Wound, 10W, 1ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE Connectivity2-1625892-6
Fixed Resistor, Metal Oxide Film, 3W, 1ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityER581R0JT
Fixed Resistor, Wire Wound, 7W, 1ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT1R00
Fixed Resistor, Carbon Film, 0.25W, 1ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT1R00
Fixed Resistor, Carbon Film, 0.5W, 1ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT1R00
Fixed Resistor, Metal Oxide Film, 1W, 1ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityC101R0JL
Fixed Resistor, Wire Wound, 10W, 1ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 13W, 1ohm, 500V, 5% +/-Tol, Through Hole Mount
VISHAY AC05000001008JAC00 Through Hole Resistor, 1 ohm, Axial Leaded, 5 W,5%, AC Series
VISHAY AC03000001008JAC00 Through Hole Resistor, 1 ohm, Axial Leaded, 3 W,5%, AC Series
TE ConnectivityER581R0JT
Fixed Resistor, Wire Wound, 7W, 1ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
TE Connectivity1-1623714-1
Fixed Resistor, Wire Wound, 4W, 1ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity C141R0JL provided by its distributors.

Fixed Resistor, Wire Wound, 14W, 1ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Axial Axial C CGS 0.335Diax2.098L 8.50mmx53.30mm 14W 1Ohms ±90ppm/C
C14 SERIES AXIAL WIREWOUND RESISTOR 1OHMS +/-5% 14W
Res Wirewound 1 Ohm 5% 14W Conformal AXL Thru-Hole Loose Pack
Avnet Japan
Res Wirewound 1 Ohm 5% 14WConformalCoated AXL Loose/Tray
1Ω ±5% 14W Through hole mounting 53.3mm(Length)
C14 1R0 5% (Loose)/ Box; |Cgs Te Connectivity C141R0JL
Special Order: C14 1R0 5% (LOOSE) Resistance Value: 1 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 14 W Through-Hole Resistor | 1 Ω Wire Wound Power Resistor 5 % | Part Number: C141R0JL | Internal Number: 2-1623774-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623774-2