What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay AC03000001008JAC00

VISHAY AC03000001008JAC00 Through Hole Resistor, 1 ohm, Axial Leaded, 3 W, 5%, AC Series
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC03000001008JAC00.

IHS

Datasheet12 pages5 years ago
Datasheet9 pages18 years ago

Newark

HQonline

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+20.24%

CAD Models

Download Vishay AC03000001008JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.266
Stock
301,918
8,619
Authorized Distributors
6
6
Resistance
1 Ω
1 Ω
Mount
Through Hole
-
Case/Package
Conformal
-
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Metal Film, Wirewound
-
Temperature Coefficient
80 ppm/°C
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 1ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 1ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity2-1625892-6
Fixed Resistor, Metal Oxide Film, 3W, 1ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR - FUSIBLE NFR25H 0.098Diax0.256L 2.50mmx6.50mm 0.5W 1/2W 1Ohm ±200ppm/C
TE Connectivity / AMP1-1879352-3
Fixed Resistor, Metal Film, 2W, 1ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2-1625890-7
Fixed Resistor, Metal Oxide Film, 2W, 1ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay AC03000001008JAC00 provided by its distributors.

VISHAY AC03000001008JAC00 Through Hole Resistor, 1 ohm, Axial Leaded, 3 W,5%, AC Series
Fixed Resistor, Wire Wound, 3W, 1ohm, 1.7321V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount
Wirewound Resistors 1Ω 3W -80ppm/℃~-10ppm/℃ ±5% Plugin,D4.8xL13mm Through Hole Resistors ROHS
RESISTOR, WIREWOUND, RES 1 OHMS, PWR-RTG 3 W, TOL 5%,AXIAL, CERAMIC CORE
Res Wirewound 1 Ohm 5% 3W -80ppm/°C to -10ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
AC Series Ø4.8 x 13 mm 3 W 1 Ohm ±5 % -10/-80 ppm/K Cemented Wirewound Resistor
RES 1 OHM 3W 5% AXIAL / 1 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
RES, 1R, 5%, 3W, AXIAL, WIREWOUND; Resistance:1ohm; Product Range:AC Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case Style:Axial

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric