Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity AV1910000Q04

Anti-vandal Switch, SPDT, Single Flush Actuator, Process Sealed, Alcoswitch AV1

$ 12.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity AV1910000Q04.

IHS

Datasheet5 pages2 years ago

element14 APAC

JRH Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+278%

CAD Models

Download TE Connectivity AV1910000Q04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
C&K Components8632ZQD2
Switch, MicroMINI, Pushbutton, SPST, OFF-MOM, PC Terminal
C&K ComponentsD6R40F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
C&K ComponentsAP2D200TWBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Wire Terminal, Panel Mount-threaded
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT
Pushbutton Switch, SPST, On-(off), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded

Descriptions

Descriptions of TE Connectivity AV1910000Q04 provided by its distributors.

ANTI-VANDAL SWITCH, SPDT, SINGLE FLUSH ACTUATOR, PROCESS SEALED, ALCOSWITCH AV1
TE Connectivity Silver Pushbutton Switch, Panel Mount, Momentary, 19.2mm Hole Dia, No Lamp, SPST
Switch Push Button ON (OFF) SPDT Flush Round Button 3A 250VAC Mom Contact Solder Lug Panel Mount
PB SWITCH, SPST, 250V, QUICKCONNECT; Switch Operation: Off-(On); Contact Configuration: SPST-NO; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: -; Contact Cu; Available until stocks are exhausted Alternative available
PB SWITCH, SPST, 250V, QUICKCONNECT; Switch Operation:Off-(On); Contact Configuration:SPST-NO; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:-; Contact Current Max:3A; Switch Terminals:Solder Lug; Product Range:AV19 Series; SVHC:Lead (15-Jan-2019); Actuator / Cap Colour:Natural; Contact Current AC Max:3A; Contact Voltage VAC:250V; IP Rating:IP67; Illumination Colour:Non-illuminated; Panel Cutout Diameter:19mm; Pushbutton Actuator Style:Flush; Pushbutton Switch Type:Anti-Vandal; Switch Mounting:Panel
AV19 SPM 3A NO LED Push Button Switch Product Type: Anti-Vandal Switch Illuminated: Without Operating Function: Momentary Configuration (Pole-Throw): Single Pole - Double Throw Number of Actuators: Single Anti-Vandal Switch Without Momentary Single Pole - Double Throw | Pushbutton Switch | Part Number: AV1910000Q04 | Internal Number: 2213763-1 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2213763-1
  • AV1910000Q04.
  • AV1910000Q04..
  • AV1910000Q04...