Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1825139-9

Toggle Switch, Dpdt, 5A, 120Vac, Panel; |Alcoswitch Te Connectivity 1825139-9
$ 3.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825139-9.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Sager Electronics

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-25.52%

CAD Models

Download TE Connectivity 1825139-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-11-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1825138-5
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, Q CONTACT | TE Connectivity A201SYCQ04
TE Connectivity1825138-9
Switch Toggle ON None ON DPDT Short Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk
Carling Technologies2M1-DP1-T2-B4-M6RE
Switch Toggle ON None ON DPDT Short Round Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
TE ConnectivityA203SYCB04
Switch Toggle ON OFF ON DPDT Long Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk
Carling Technologies2M1-DP3-T1-B1-M2QE
Switch Toggle ON OFF ON DPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Carling Technologies2M1-DP1-T2-B5-M7RE
Switch Toggle ON None ON DPDT Short Round Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads
TE Connectivity1-1825139-8
Toggle Switch, Dpdt, On-Off-On; |Alcoswitch Te Connectivity A205SYZQ04
TE Connectivity / AMP3-1825138-1
Toggle Switch, DPDT, On-on, Latched, 5A, 28VDC, Wire Terminal, Large Type Actuator, Panel Mount
TE Connectivity1-1825139-7
Toggle Switch, Dpdt, 5A, 28Vdc, Tht; |Alcoswitch Te Connectivity 1-1825139-7

Descriptions

Descriptions of TE Connectivity 1825139-9 provided by its distributors.

Toggle Switch, Dpdt, 5A, 120Vac, Panel; |Alcoswitch Te Connectivity 1825139-9
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, Q CONTACT | TE Connectivity A203SYCQ04
Switch Toggle ON OFF ON DPDT Long Baton Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
Toggle Switch, DPDT, On-off-on, Latched, 5A, 28VDC, Solder Terminal, Standard Type Actuator, Panel Mount
TE Connectivity Rocker Switch, DPDT, On-Off-On, PCB Mount, 5A @ 28V DC
A203SYCQ04 Contact Current Rating: 5 A Configuration (Pole-Throw): Double Pole - Double Throw Operating Function: On Off On Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 5 A Double Pole - Double Throw On Off On 28 VDC | Part Number: 1825139-9 | Internal Number: 1825139-9 | Alias Number: A203SYCQ04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825139-9.
  • A203SYCQ04