Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 967398-000

Butt connector with heat shrink insulation, 0.5-1.0 mm², AWG 22 to 18, red, 31.5 mm, 967398-000
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 967398-000.

Electro Sonic

Datasheet88 pages7 years ago
Datasheet2 pages21 years ago

Farnell

ODG (Origin Data Global)

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+1235%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

22-18 GA Window Butt Splice Insulated Red Nylon W/ Sleeve disco VEN no replacement
Quick Disconnect Terminal, Nylon (Polyamide), Tin, 22 to 18 AWG, Brass, Salmon, Crimp
Avikrimp Snap Receptacle, for 22-18 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Carton
SPLICE, BUTT, ETP COPPER (TERMINAL), 0.07 IN., TIN, 22 TO 18 AWG
TERMINAL, MALE DISCONNECT, FULLY NYLON INSULATED BUTTED SEAM 22-18 AWG
Quick Disconnect Terminal, DNF, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG

Descriptions

Descriptions of TE Connectivity 967398-000 provided by its distributors.

Butt connector with heat shrink insulation, 0.5-1.0 mm², AWG 22 to 18, red, 31.5 mm, 967398-000
CONNECTOR, CRIMP SPLICE, 22-18AWG, RED; Insulator Colour:Red; Product Range:DuraSeal Series; Wire Size AWG Min:22AWG; Wire Size AWG Max:18AWG; Conductor Area CSA:1mm²; Insulator Material:Nylon (Polyamide); SVHC:No SVHC (15-Jan-2018)
Diameter mm = 3.7 / Voltage Rating Max. V = 600 / Cross-Section Max. mm² = 0.75 / Terminal Material = Copper / Cross-Section Min. mm² = 0.14 / Insulated = Yes / Length mm = 31.5 / Insulator Material = Polyamide (PA) / Operating Temperature Max. °C = 125
D-406-0001 Primary Product Color: Red Splice Type: Butt Splice Wire Size: 24 – 26 AWG Wire Size: .5 – 1 mm² Insulation Option: Fully Insulated Red Butt Splice 24 – 26 AWG .5 – 1 mm² | Electrical Wire Splice | Part Number: 967398-000 | Internal Number: 967398-000 | Alias Number: 1-1197480-4 | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 967398-000.
  • D-406-0001
  • D-406-0001.
  • D406-0001