Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 964201-1

Rectangular Connector Contacts; 964201-1; TE CONNECTIVITY; Tin; Crimp; 17 AWG; 20 AWG

$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 964201-1.

IHS

Datasheet5 pages4 years ago

Master Electronics

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.86%

CAD Models

Download TE Connectivity 964201-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 964201-1 provided by its distributors.

Rectangular Connector Contacts; 964201-1; TE CONNECTIVITY; Tin; Crimp; 17 AWG; 20 AWG
Standard Timer Series 20-17 AWG Stamped and Formed Receptacle Crimp Terminal
Connector Power Crimping tin 17-20 AWG push-in 19.5mm(Length)*6.86mm(height)
TE Connectivity 964201-1 Timer Socket Crimp Tin Plated Female Unshrouded
CONN SOCKET 17-20AWG CRIMP TIN / Socket Contact Tin 17-20 AWG Crimp
Automotive Connectors STD-TIMER CONT Reel of 2500
Contact SKT Crimp ST Cable Mount 17-20AWG Reel
STD TIMER CONTACT Terminal Type: Receptacle Mating Tab Width: 5.8 mm Mating Tab Width: .228 in Mating Tab Thickness: .8 mm Mating Tab Thickness: .031 in Receptacle 5.8 mm .228" | Automotive Terminal | Part Number: 964201-1 | Internal Number: 964201-1 | TE Connectivity
CONTACT, SOCKET, 0.5-1MM2, CRIMP; Product Range: Standard Timer Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: -; Contact Plating: Tin Plated Contacts; For Use With: AMP Standard Timer Seri

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty