TE Connectivity 929504-5

Conn Housing RCP 14 POS 5mm Crimp ST Cable Mount Automotive Carton
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 929504-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet6 pages0 years ago

HQonline

Burklin Elektronik

TE Connectivity

Farnell

Inventory History

3 month trend:
-25.59%

CAD Models

Download TE Connectivity 929504-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity929504-4
Conn Housing RCP 10 POS 5mm Crimp ST Cable Mount Automotive Carton
TE Connectivity929504-6
Conn Housing RCP 18 POS 5mm Crimp ST Cable Mount Automotive Carton
TE Connectivity1-794954-4
Board Connector, 14 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 14 Contact(s), Female, Solder Terminal, Receptacle
Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 929504-5 provided by its distributors.

Conn Housing RCP 14 POS 5mm Crimp ST Cable Mount Automotive Carton
Automotive Connectors; 929504-5; TE CONNECTIVITY; Black; 14; No; 43.434 mm
Connector Housing, Receptacle, 14 Positi; |Te Connectivity Amp 929504-5
TE Connectivity Automotive connector housing Automotive connector female seat, Junior Power Timerseries, 14road, 2line, Plug-in installation
HOUSING, JPT, 14WAY; Pitch Spacing: -; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: Junior Power Timer Series; Contact Termination Type: -; No. of Rows: 2Rows; Contact Plating: -; Contact Material: -; SVHC: No
Series = Junior Power Timer / Lockable = No / Polarised = Yes / Poles = 14 / B mm = 43.5 / A mm = 29.5 / Rows = 2 / Packaging = Bulk / Housing Material = Polybutylene Terephthalate (PBT) / Pitch mm = 5 / Gender = Receptacle / Housing Colour = Black
2X 7P JUN POW TIMGH Nominal Voltage Architecture: 12 V 48 V 24 V Number of Positions: 14 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Wire-to-Board Mating Tab Width: 2.8 mm Timer Connector Housing | 12 V 14 | Part Number: 929504-5 | Internal Number: 929504-5 | 2.8 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9295045