TE Connectivity 929504-4

Conn Housing RCP 10 POS 5mm Crimp ST Cable Mount Automotive Carton
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 929504-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet6 pages0 years ago

Burklin Elektronik

JRH Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+28.04%

CAD Models

Download TE Connectivity 929504-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity929504-3
Conn Housing RCP 8 POS 5mm Crimp ST Cable Mount Automotive Carton
TE Connectivity1-480285-0
Connector; Commercial MATE-N-LOK; Plug; 10; Nylon; 13 A (Max.); 250 VAC; AMP
TE Connectivity1-794954-0
HSG, CONN, INTERCONNECT SYSTEM, CABLE SOCKET,10 CONT, VAL-U-LOK/PE SERIES, NATURAL
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
SamtecIPBD-04-D
Connector Housing, Dual Row, IPBD Series, Receptacle, 8 Positions, 4.19 mm

Descriptions

Descriptions of TE Connectivity 929504-4 provided by its distributors.

Conn Housing RCP 10 POS 5mm Crimp ST Cable Mount Automotive Carton
Automotive Connectors; 929504-4; TE CONNECTIVITY; Black; 10; No; 33.274 mm
TE Connectivity Automotive connector housing Automotive connector female seat, Junior Power Timerseries, 10road, 2line, Plug-in installation
2X 5P JUN POW TIMGH Nominal Voltage Architecture: 24 V 12 V 48 V Number of Positions: 10 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Wire-to-Wire Mating Tab Width: 2.8 mm Timer Connector Housing | 24 V 10 | Part Number: 929504-4 | Internal Number: 929504-4 | 2.8 mm | TE Connectivity | AMP
HOUSING, JPT, 10WAY; Pitch Spacing: 5mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: Junior Power Timer Series; Contact Termination Type: -; No. of Rows: 2Rows; Contact Plating: -; Contact Material: -; SVHC: N
Lockable = No / Pitch mm = 5 / Polarised = Yes / Gender = Receptacle / Housing Material = Polybutylene Terephthalate (PBT) / Poles = 10 / Housing Colour = Black / A mm = 29.5 / Series = Junior Power Timer / B mm = 33.5 / Rows = 2 / Packaging = Bulk

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9295044