TE Connectivity 929504-3

Conn Housing RCP 8 POS 5mm Crimp ST Cable Mount Automotive Carton
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 929504-3.

IHS

Datasheet5 pages2 years ago
Datasheet6 pages0 years ago

JRH Electronics

Burklin Elektronik

TE Connectivity

Newark

Inventory History

3 month trend:
+21.43%

CAD Models

Download TE Connectivity 929504-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity929504-2
Conn Housing RCP 6 POS 5mm Crimp ST Cable Mount Automotive Carton
TE Connectivity962191-1
Connector Housing, Junior Power Timer, Receptacle, 8 Ways, 5 mm, Junior Timer Socket Contacts
TE Connectivity929504-4
Conn Housing RCP 10 POS 5mm Crimp ST Cable Mount Automotive Carton
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
SamtecIPBD-04-D
Connector Housing, Dual Row, IPBD Series, Receptacle, 8 Positions, 4.19 mm
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 929504-3 provided by its distributors.

Conn Housing RCP 8 POS 5mm Crimp ST Cable Mount Automotive Carton
Connector Housing, Junior Power Timer, Socket, 8 Ways, 5 mm, Junior Power Timer Series Contacts
TE Connectivity Junior Power Timer Automotive Connector Receptacle, 8 Circuits, 2 Rows, Insert Mount
HOUSING, JPT, 8WAY; Pitch Spacing: 5mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: Junior Power Timer Series; Contact Termination Type: -; No. of Rows: 2Rows; Contact Plating: -; Contact Material: -; SVHC: No
Lockable = No / Pitch mm = 5 / Polarised = Yes / Gender = Receptacle / Housing Material = Polybutylene Terephthalate (PBT) / Poles = 8 / Housing Colour = Black / A mm = 29.5 / Series = Junior Power Timer / B mm = 28.5 / Rows = 2 / Packaging = Bulk
Wire-Board Connector, Receptacle, 8 Position; Product Range:Junior Power Timer; Gender:Socket; No. Of Positions:8Positions; Pitch Spacing:5Mm; For Use With:Junior Power Timer Series Contacts; Connector Type:Wire To Board Rohs Compliant: Yes |Amp Te Connectivity 929504-3.
2X 4P JUN POW TIMGH Connector & Housing Type: Housing for Female Terminals Mating Tab Width: .118 in Mating Tab Width: 3 mm Connector System: Wire-to-Board Number of Positions: 8 Housing for Female Terminals .118" 3 mm Wire-to-Board | Ampseal Header | .118" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 929504-3.