Samtec IPBD-04-D

Connector Housing, Dual Row, IPBD Series, Receptacle, 8 Positions, 4.19 mm
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPBD-04-D.

Samtec

Technical Drawing2 pages7 years ago
Datasheet1 page9 years ago
Technical Drawing4 pages10 years ago

Farnell

Master Electronics

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+12.15%

CAD Models

Download Samtec IPBD-04-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity794617-8
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity794954-8
Connector; Nylon; Natural; Soft Shell; Free Hanging; AMP Brand/PE Series
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-480345-0
Connector; Commercial MATE-N-LOK; Receptacle (Cap); 8; Nylon; 13 A (Max.); AMP
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Samtec IPBD-04-D provided by its distributors.

Connector Housing, Dual Row, IPBD Series, Receptacle, 8 Positions, 4.19 mm
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
PLUG, 4.19MM, CRIMP, 8WAY; Product Range:IPBD Series; Gender:Receptacle; No. of Positions:8Ways; Pitch Spacing:4.19mm; For Use With:CC69 Series Socket Crimp Contacts; SVHC:No SVHC (15-Jan-2018); Contact Material:Phosphor Bronze; Contact Plating:Tin Plated Contacts; Contact Termination:Crimp; Contact Termination Type:Crimp; No. of Contacts:8Contacts; No. of Rows:2Rows

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPBD-04-D.
  • IPBD04-D
  • IPBD04D