Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 927366-1

Rectangular Connector Housings; 927366-1; TE CONNECTIVITY; 2; 8; Yellow; Straight
$ 1.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 927366-1.

JRH Electronics

Datasheet5 pages2 years ago

TE Connectivity

ODG (Origin Data Global)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+243%

CAD Models

Download TE Connectivity 927366-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity927368-1
TE Connectivity 927368-1 Automotive Connector 8P Female Unshrouded
TE Connectivity927365-1
Rectangular Connector Housings; 927365-1; TE CONNECTIVITY; 2; 8; Natural; Straight
EatonSMS6P1
Cable plug without strain relief hood | Souriau-Sunbank by Eaton SMS6P1
Amphenol Sine SystemsC146 D10 001 E8
Pin Module 10 Pos Stamped Rohs Compliant: Yes |Amphenol Sine/tuchel C146-D10-001-E8
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 927366-1 provided by its distributors.

Rectangular Connector Housings; 927366-1; TE CONNECTIVITY; 2; 8; Yellow; Straight
Conn Housing, 5.08Mm, Rcpt, 8Positions; |Te Connectivity Amp 927366-1
TE Connectivity Plug housing Automotive connector male plug, 8road, 2line, Printed circuit board installation
TE Connectivity 927366-1 Combination Line Connector 8P Min D-Flachf
Connector Housing, Housing, Junior Timer, Plug, 8 Ways, 2.79 mm
Conn Housing RCP 8 POSCrimp STCable Mount Yellow Bag
Combination Line Connector, 8 Contact(s), Female
Conn Housing RCP 8 POS Crimp ST Cable Mount
Avnet Japan
DEUTSCH 8 Position Housing for Junior Timer Contact
TE Connectivity 927366-1 自動車用コネクタ
HOUSING, JR. TIMER, 8 WAY; Product Range: Junior Timer Series; Gender: Plug; No. of Positions: 8Ways; Pitch Spacing: 2.79mm; For Use With: AMP Junior Power Timer Series Socket Contacts; SVHC: No SVHC (15-Jan-2019); Connector M

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9273661