Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SMS6PDH1

Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Plug

$ 4.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS6PDH1.

RS (Formerly Allied Electronics)

Datasheet1 page22 years ago

IHS

Farnell

Newark

Inventory History

3 month trend:
-3.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

EatonSMS6P1
Cable plug without strain relief hood | Souriau-Sunbank by Eaton SMS6P1
TE Connectivity1-179554-3
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity3-179554-3
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal
TE Connectivity1-965641-1
TE Connectivity Automotive connector male plug, AMP MCP 2.8series, 6road, 3line
ITT / Cannon192923-5930
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Eaton SMS6PDH1 provided by its distributors.

Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Cable plug with integrated strain relief | Souriau-Sunbank by Eaton SMS6PDH1
Souriau Connector housing, 6road, 2line
Conn Housing PL 6 POS Crimp ST Cable Mount
Plug w/molded on strain S/R HOOD BLK
CONN PLUG 6POS CABLE W/SR HOOD
HOUSING, PLUG, WITH HOOD, 6 WAY; Product Range: SMS QIKMATE Series; Gender: Plug; No. of Positions: 6Ways; Pitch Spacing: -; For Use With: TRIM TRIO Removable Snap-lock Pin Contacts; SVHC: No SVHC (15-Jan-2019); Colour: Black;
Positions = 6 / Rows = 2 / Pitch mm = 5.08 / Contact Gender = Plug / Gender = Plug / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-2 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 15 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS6PDH1.