Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 927368-1

TE Connectivity 927368-1 Automotive Connector 8P Female Unshrouded
$ 0.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 927368-1.

IHS

Datasheet4 pages4 years ago

Master Electronics

TE Connectivity

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
+29.44%

CAD Models

Download TE Connectivity 927368-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity927366-1
Rectangular Connector Housings; 927366-1; TE CONNECTIVITY; 2; 8; Yellow; Straight
TE Connectivity927365-1
Rectangular Connector Housings; 927365-1; TE CONNECTIVITY; 2; 8; Natural; Straight
EatonSMS6P1
Cable plug without strain relief hood | Souriau-Sunbank by Eaton SMS6P1
TE Connectivity969191-3
Automotive Connector Housing, Timer, Plug, 8 Ways, AMP 1355052 Automotive Pin Contact
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Conn Unshrouded Header HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 927368-1 provided by its distributors.

TE Connectivity 927368-1 Automotive Connector 8P Female Unshrouded
Automotive Connectors; 927368-1; TE CONNECTIVITY; Brown; 8; Yes; 28.8 mm
Conn Housing Wire to Board Housing Plug 8 POS 5.08mm ST Cable Mount Bag
5.08mm 2x4P 4 2 With locking buckle P=5.08mm Housings (Wire To Board / Wire To Wire ) ROHS
Series = Timer Connector System / Lockable = No / Polarised = Yes / Poles = 8 / B mm = 28.8 / A mm = 23 / Rows = 2 / Packaging = Bulk / Housing Material = Polyamide / Pitch mm = 5.08 / Gender = Receptacle / Housing Colour = Brown
HOUSING, PLUG, 2 ROW, 8 WAY, POLYAMIDE; Product Range: Junior Power Timer Series; Gender: Plug; No. of Positions: 8Ways; Pitch Spacing: -; For Use With: AMP Junior Power Timer Series Socket Contacts; SVHC: No SVHC (15-Jan-2019
8P MIN D-FLACHF GEH Nominal Voltage Architecture: 12 V 24 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Wire-to-Wire Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Timer Connector Housing | 12 V Housing for Female Terminals Wire-to-Board | Part Number: 927368-1 | Internal Number: 927368-1 | Alias Number: F92568-000 | 2.8 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty