Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 926893-1

MATE-N-LOK Series AWG 20-14 Pre-Tin Plated Crimp Terminal Connector Contact

$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 926893-1.

IHS

Datasheet5 pages2 years ago

ShanghaiCT

Factory Futures

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
+79.97%

CAD Models

Download TE Connectivity 926893-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
MOLEX 02-09-1104Contact, Standard .093" Series, Socket, 20 AWG, 14 AWG, Crimp, Brass
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 926893-1 provided by its distributors.

MATE-N-LOK Series AWG 20-14 Pre-Tin Plated Crimp Terminal Connector Contact
Connector Accessory, 0.13in Max Cable Dia, Contact, Brass
Receptacle, 0.5-2.1 mm², AWG 20-14, crimp connection, tin-plated, 926893-1
UNIVERSAL MATE-N-LOK;UNIV.M-N-L.SOCKET CONTACT | TE Connectivity 926893-1
Contact SKT Crimp ST Cable Mount 14-20AWG Bag Automotive
Quick connect terminal Cold-pressed Terminals ROHS
TE Connectivity Tinned crimping terminal Female terminal, Universal MATE-N-LOKseries, maximum2mm², min0.5mm²
.250 Centerline 600 V 19 - 36 A max
Pin&Socket Connectors UNIV.M-N-L.SOCKET
Mate-N-Lok socket contact,20-14awg
Crimp Socket Contact Copper Alloy
CONN SOCKET 14-20AWG CRIMP TIN
Contact, Socket, 20-14Awg, Crimp; Product Range:Universal Mate-N-Lok Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Contact Plating:Tin Plated Contacts; Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 926893-1.
UNIV.M-N-L.SOCKET CONTACT Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 20 – 14 AWG Operating Voltage: 600 VAC Tin (Sn) Socket 20 – 14 AWG | Connector Contact | Part Number: 926893-1 | Internal Number: 926893-1 | Alias Number: E56015-000 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 926893-1.
  • 926893-1..