Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 926790-4

Positive Lock .250 Mk I Series Tin Plated Crimp Flag Terminal, 17 to 13 AWG
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 926790-4.

TE Connectivity

Datasheet3 pages1 year ago
Datasheet14 pages15 years ago
Datasheet62 pages22 years ago
Technical Drawing1 page0 years ago
Datasheet3 pages1 year ago
Datasheet3 pages9 years ago
Datasheet12 pages13 years ago

ShanghaiCT

Sager Electronics

Burklin Elektronik

X-ON

Inventory History

3 month trend:
-8.38%

CAD Models

Download TE Connectivity 926790-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginRomania
Introduction Date2005-09-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity180464-2
Quick Disconnect Terminal, Female Flag D; |Te Connectivity Amp 180464-2
TE Connectivity62336-1
FASTON .110 SERIES UNINSULATED TIN PLATED CRIMP FLAG TERMINAL, 22 TO 18 AWG
TE Connectivity62048-2
TE Connectivity Faston .250 Series Female Terminal, 6.35 x 0.81mm Tab, Max Wire 2mm²
TE Connectivity61459-1
Quick Disconnect Terminal 18-22AWG Brass RCP 11.68mm Pre-Tin T/R
TE Connectivity42638-2
Quick Disconnect Terminal 16-20AWG F 12.9mm 5.61mm Tin Loose Piece
TE Connectivity626094-2
Ff .250 Rec 0.5 /1.0 Mm2 0.32X19.3 Tpbr/ Rel |Te Connectivity Amp 626094-2

Descriptions

Descriptions of TE Connectivity 926790-4 provided by its distributors.

POSITIVE LOCK .250 MK I SERIES TIN PLATED CRIMP FLAG TERMINAL,17 TO 13 AWG
Connector Accessory, 0.118in Min Cable Dia, 0.169in Max Cable Dia, Contact, Brass
Quick Disconnect Terminal 13-17AWG RCP 7.4mm Pre-Tin Strip
Female Flag Disconnect, 17Awg-13Awg; |Te Connectivity Amp 926790-4
Quick Connect, Disconnect Terminals; 926790-4; TE CONNECTIVITY; Brass; Non-Insulated; Tin; 6.35 mm
PL 250 FLAG REC 1-2.5 MM2 PTP CUZN30 F53
13.5~17 Tin Brass Cold-pressed Terminals ROHS
Terminals FLAG RECPT Reel of 1500
Automotive Connectors FLAG RECPT
FEMALE FLAG DISCONNECT, 6.35MM, 17-13AWG; Product Range:Positive Lock 250 Series; Terminal Type:Female Flag Disconnect; Tab Size - Metric:6.35mm x
PL 250 FLAG REC 1-2.5 MM2 PTP CUZN30 F53 Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 17 – 13 AWG Wire Size: 1.03 – 2.62 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 17 – 13 AWG 1.03 – 2.62 mm² | Quick Disconnect | Part Number: 926790-4 | Internal Number: 926790-4 | TE Connectivity | Positive Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 926790-4.