Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 926539-1

Tyco Electronics Crimp terminal housing, FASTON .250series, socket, nylon 66

$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 926539-1.

IHS

Datasheet3 pages21 years ago

Newark

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-8.58%

CAD Models

Download TE Connectivity 926539-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity154719-1
Terminal Housings; 154719-1; TE CONNECTIVITY; Natural; Female; Quick Connect; Straight
TE Connectivity1-735075-0
Insulating housing for 6.35 mm, 1 pole, polyamide, UL 94V-2, natural, 1-735075-0
TE Connectivity926539-6
Connector Accessory, 6.3mm, Housing, TE Connectivity Rectangular Power Connectors
Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle
Conn Housing F 1 POS Crimp ST Cable Mount Natural Bag
Board Connector, 1 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 926539-1 provided by its distributors.

Tyco Electronics Crimp terminal housing, FASTON .250series, socket, nylon 66
Terminal Housings; 926539-1; TE CONNECTIVITY; 1; 24.4 mm; Natural
Connector Accessories Insulation Sleeve Polyamide 6/6 Natural Automotive Loose
Insulating sleeve 6.3 x 0.8 mm 9.2 mm 24.4 mm 6 mm Polyamide 6.6 Transparent
Conn Housing Wire to Wire Receptacle 1 POS ST Cable Mount Loose Piece
FASTON 250 REC HSG 1P NYLON NAT | TE Connectivity 926539-1
HOUSING, FASTON, 6.3MM; SVHC:No SVHC (15-Dec-2010); Connector Type:Rectangular Power; No. of Ways:1
Insulation Sleeves for Fast Receptales 2.8mm - 9.5mm
CONN RCPT HSG 0.25 1POS NATURAL / 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)
Locking clip Housing MODU, 4 sockets
HOUSING, FASTON, 6.3MM; Accessory Type:Boot; For Use With:0.250 Faston Tabs; Product Range:-; SVHC:No SVHC (15-Jan-2019); Connector Type:Rectangular Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9265391