TE Connectivity 926307-3

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 926307-3.

IHS

Datasheet6 pages2 years ago

Newark

ODG (Origin Data Global)

TME

TE Connectivity

Inventory History

3 month trend:
+15.37%

CAD Models

Download TE Connectivity 926307-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

TE Connectivity1-480764-0
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity350810-1
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity640901-1
Rectangular Power Connector, 5 Contacts, Universal MATE-N-LOK Series, PCB Mount, Through Hole
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 6 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural
Header Connector, pcb Mount, plug,6 Contacts, skt,0.2 Pitch, pc Tail Terminal |Molex 10-10-1063

Descriptions

Descriptions of TE Connectivity 926307-3 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing Power Receptacle 6 Position 6.35 mm Straight Panel Mount
6 Pos 600V Power Connector, Wire-to-Wire, Crimp, Receptacle
CONNECTOR HOUSING, RCPT, 6POS; Product Range: -; Gender: Receptacle; No. of Positions: 6Ways; Pitch Spacing: 6.35mm; For Use With: Universal MATE-N-LOK Contacts; SVHC: No SVHC (15-Jan-2019)
6P UN-MNL AUFN-GEH Number of Positions: 6 Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Panel Standard Rectangular Connector | 6 Receptacle Housing Crimp | Part Number: 926307-3 | Internal Number: 926307-3 | TE Connectivity | MATE-N-LOK
Positions = 6 / Rows = 1 / Pitch mm = 6.35 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Panel Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-2 / Standards Met = CSA / Standards Met = VDE / Standards Met = UL Listed / Voltage Rating VAC/DC = 600 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 926307-3.