Molex 10-01-1064

Connector Housing, Receptacle, 6 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-01-1064.

Farnell

Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page13 years ago
Datasheet1 page14 years ago
Datasheet2 pages15 years ago
Datasheet1 page24 years ago

Sager Electronics

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-20.30%

Supply Chain

Country of OriginIN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Molex 10-01-1064 provided by its distributors.

Connector Housing, Receptacle, 6 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural
Molex Connector housing KK series 5.08mmPitch 1line 6road mother 10-01-1064
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal
Connector, Rcpt, 6Pos, 1Row, 5.08Mm; |Molex 10-01-1064
5.08mm Pitch KK Crimp Housing, 6 Circuits, Natural
KK SERIES 5.08MM PITCH 6 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 3001
Conn Housing F 6 POS 5.08mm Crimp ST Cable Mount Bag
Avnet Japan
Headers & Wire Housings 5.08MM PITCH KK CRIMP 06P
Cross Referenced to MOLEX - Part MOL10-01-1064
CONN HOUSING, RCPT, 6POS, 5.08MM;
CONN HOUSING, RCPT, 6POS, 5.08MM; Pitch Spacing:5.08mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:KK 508 3001 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Materi

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 00-10011064
  • 0010011064
  • 010011064
  • 10-01-1064.
  • 10011064