TE Connectivity 640901-1

Rectangular Power Connector, 5 Contacts, Universal MATE-N-LOK Series, PCB Mount, Through Hole
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640901-1.

ODG (Origin Data Global)

Datasheet1 page12 years ago

IHS

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-14.48%

CAD Models

Download TE Connectivity 640901-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

TE Connectivity350761-4
Rectangular Power Connector, 4 Contacts, Universal MATE-N-LOK, Through Hole Mount
Header Connector,pcb Mount,plug,5 Contacts,skt,0.2 Pitch,pc Tail Terminal |Molex 10-10-1051
TE Connectivity643230-1
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity1-480764-0
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle
Header Connector, pcb Mount, plug,6 Contacts, skt,0.2 Pitch, pc Tail Terminal |Molex 10-10-1063
KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 4 Circuits

Descriptions

Descriptions of TE Connectivity 640901-1 provided by its distributors.

Rectangular Power Connector, 5 Contacts, Universal MATE-N-LOK Series, PCB Mount, Through Hole
Rectangular Power Connector, 5 Contact(s), Female, Solder Terminal, Receptacle
CONN HDR 5POS 0.25 TIN PCB / 5 Position Header Connector 0.250" (6.35mm) Through Hole Tin
Tyco 6.35mmpitch5pSingle row female Wire-to-board connector, Universal MATE-N-LOKseries, right angle, Through hole mounting
CONNECTOR, HEADER, 5POS, 1ROW, 6.35MM; No. of Contacts:5Contacts; Product Range:Universal MATE-N-LOK Series; Connector Mounting:PCB Mount; Contact Termination Type:Through Hole Straight; Pitch Spacing:6.35mm; Gender:Header RoHS Compliant: Yes
05P UMNL SOK HDR ASSY 94VO PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 640901-1 | Internal Number: 640901-1 | 6.35 mm | TE Connectivity | MATE-N-LOK
Pitch mm = 6.35 / Contacts = 5 / Rows = 1 / Gender = Female / Body Orientation = Vertical / Mounting Type = PCB / Contact Plating = Tin / Shrouded = No / Mating Pin Length mm = 3.69 / Current Rating A = 12 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Universal MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640901-1.