Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 917805-6

Connector Accessory, 0.157in Min Cable Dia, 0.204in Max Cable Dia, Contact
$ 3.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 917805-6.

TE Connectivity

Technical Drawing1 page2 years ago
Technical Drawing1 page21 years ago
Datasheet131 pages4 years ago
Instruction Sheet4 pages12 years ago
Instruction Sheet4 pages13 years ago
Datasheet8 pages14 years ago
Datasheet11 pages15 years ago
Datasheet8 pages16 years ago
Instruction Sheet3 pages0 years ago

IHS

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-2.38%

CAD Models

Download TE Connectivity 917805-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
TE Connectivity193842-1
CONNECTOR SOCKET, 12-14AWG, CRIMP, SILVER FINISH, SOCKET, MATER-N-LOK SERIES
TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
Amphenol RF083-1SP-15RFX
RF / Coaxial Connector, UHF Coaxial, Straight Plug, Solder, RG8, RG213, RG225, Times AA-4478
Molex Super Sabre Silver Plated Female Terminal for 12-10 AWG (3,000 Units per Reel)
AmphenolAC3MM
XLR Audio Connector, Plug, 3, Cable Mount, Metal Body, Silver Plated Contacts

Descriptions

Descriptions of TE Connectivity 917805-6 provided by its distributors.

Connector Accessory, 0.157in Min Cable Dia, 0.204in Max Cable Dia, Contact
Contact, Pin, 12-10Awg, Crimp; |Te Connectivity Amp 917805-6
Headers & Wire Housings DYNAMIC D-5 TAB CONT M SIZE
Power to the Board DYNAMIC D-5 TAB CONT M SIZE
Contact TabCrimp STCable Mount 10-12AWG Bag
DYNAMIC D-5 TAB CONTACT"M"SIZE
Contact SKT Crimp ST Cable Mount Bag
CONN PIN 10-12AWG CRIMP SILVER
The Dynamic 5000 contact tabs and receptacles are designed with a maximum 45A contact current rating, 20 - 8 wire size and available with gold or silver plating. Used in power circuit applications.
DYNAMIC D-5 TAB CONTACTMSIZE Contact Mating Area Plating Material: Silver (Ag) Contact Type: Tab Wire Size: 12 – 10 AWG Operating Voltage: 630 VAC Operating Voltage: 630 VDC Silver (Ag) Tab 12 – 10 AWG 630 VAC | Contact: Component To Wire;20-45A,20-8 Wire Size | Part Number: 917805-6 | Internal Number: 917805-6 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty