TE Connectivity 9-215460-0

CONN RCPT 20POS 0.1 TIN PCB R/A / AMP Micro-Match Miniature Connector System
$ 2.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-215460-0.

Sager Electronics

Datasheet1 page10 years ago

Electro Sonic

JRH Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+18.66%

CAD Models

Download TE Connectivity 9-215460-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity9-215079-0
Conn Micro Socket Strip SKT 20 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Carton
TE Connectivity2-215079-0
Conn FFC Connector F 20 POS 2.54mm Solder ST Thru-Hole T/R
Picoflex PF-50, Low Profile, IDT Receptacle, 20 Circuits, White, Tin (Sn) Plated, Bag
TE Connectivity8-215079-4
CONN RCPT 14POS 0.1 TIN PCB / 14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Conn IDC Connector RCP 18 POS 2.54mm Solder RA Thru-Hole Picoflex® Tube
Conn IDC Connector RCP 26 POS 2.54mm Solder ST Thru-Hole Picoflex® Tube

Descriptions

Descriptions of TE Connectivity 9-215460-0 provided by its distributors.

CONN RCPT 20POS 0.1 TIN PCB R/A / AMP Micro-Match Miniature Connector System
Conn Board to Board F 20 POS 1.27mm Solder RA Side Entry Thru-Hole Box/Carton
Board-To-Board Connector, Side Entry, Mi; |Te Connectivity Amp 9-215460-0
Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Red Insulator, Receptacle
CONNECTOR, RCPT, 20POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: Micro-MaTch Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin P
20P, MM 1.27, FOB, SE, TH, KK, BOX Connector System: Cable-to-Board Number of Positions: 20 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: With Cable-to-Board 20 2.54 mm .1" | Ribbon Cable Connector | Part Number: 9-215460-0 | Internal Number: 9-215460-0 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9/215460/0
  • 92154600