Molex 90584-1326

Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
$ 0.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90584-1326.

IHS

Datasheet2 pages12 years ago

Sager Electronics

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-1.99%

CAD Models

Download Molex 90584-1326 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-07-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-2178713-0
Conn IDC Connector SKT 20 POS 1.27mm Solder ST Thru-Hole T/R
TE Connectivity2-2178710-0
Conn Socket Strip SKT 20 POS 1.27mm Solder ST Thru-Hole T/R
Conn IDC Connector RCP 26 POS 1.27mm IDT ST Cable Mount Picoflex® Bag
Picoflex PF-50, Low Profile, IDT Receptacle, 20 Circuits, White, Tin (Sn) Plated, Bag
HARWIN 1.27mmpitch20pDouble row female Bus bar, right angle, Through hole mounting
1.27mm (0.05") Pitch DIL Vertical PC Tail Socket Assembly, gold, 12+12 contacts

Descriptions

Descriptions of Molex 90584-1326 provided by its distributors.

Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Conn IDC Connector RCP 26 POS 1.27mm IDT RA Thru-Hole Picoflex® Tube
1.27mm Pitch Picoflex PF-50 IDT Receptacle, Low Profile, Board-in, 26 Circuits
RECEPTACLE, PICOFLEX, 1.27MM, 26WAY; Connector Type:Wire to Board; Contact Termination:Through Hole Vertical; Gender:Receptacle; No. of Contacts:26; Contact Plating:Tin; Contact Material:Phosphor Bronze; Connector Mounting:PCB; Contact Current Rating:1.2A; Contact Resistance:15mohm; External Depth:7mm; External Length / Height:35.53mm; Flammability Rating:UL94V-0; Insulation Resistance Voltage:750V; Material:Polyester; No. of Ways:26; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Overall Height:6.4mm; Wire Size AWG Max:26AWG; Wire Size AWG Min:28AWG; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0905841326
  • 0905841326/
  • 905841326