TE Connectivity 2-215079-0

Conn FFC Connector F 20 POS 2.54mm Solder ST Thru-Hole T/R
$ 1.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-215079-0.

IHS

Datasheet6 pages2 years ago
Datasheet1 page21 years ago

TE Connectivity

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-31.56%

CAD Models

Download TE Connectivity 2-215079-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE Connectivity9-215079-0
Conn Micro Socket Strip SKT 20 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Carton
Amphenol Communications SolutionsHLW20S-2C7LF
Ffc/Fpc Connector, 20 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Solder Terminal
Amphenol Communications SolutionsHLW16R-2C7LF
Conn FFC/FPC Connector SKT 16 POS 1mm Solder RA Thru-Hole Tray
Amphenol Communications SolutionsHLW15S-2C7LF
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal
FFC/FPC Connector Through-Hole Vertical FFC/FPC Connector ZIF Receptacle 20 Circuits
FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 14 Circuits

Descriptions

Descriptions of TE Connectivity 2-215079-0 provided by its distributors.

Conn FFC Connector F 20 POS 2.54mm Solder ST Thru-Hole T/R
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Red Insulator, Receptacle
Micro-MaTch Board-Board & Ribbon-Board Connectors Product Highlights: Connector Connector Type = Female-On-Board Number of Positions = 20 Terminate To Printed Circuit Board Vertical Mount Angle
CONNECTOR, RCPT, 20POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: Micro-MaTch Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin P
Special Order: MICRO-MATCH FOB.20P Connector System: Wire-to-Board Board-to-Board Number of Positions: 20 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: With Wire-to-Board 20 1.27 mm | Female-On-Board Connector & Top Entry | Part Number: 2-215079-0 | Internal Number: 2-215079-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22150790