Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-534206-4

Board-Board Connector Receptacle, 28 Pos; |Te Connectivity Amp 6-534206-4
$ 4.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-534206-4.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet13 pages0 years ago

IHS

Master Electronics

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+1348%

CAD Models

Download TE Connectivity 6-534206-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.745
$ 7.225
Stock
16,563
10,387
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
28
28
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-534206-4
Conn Socket Strip SKT 28 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box/Tube
TE Connectivity9-1437539-1
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity9-1437539-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Amphenol Communications Solutions87606-314LF
Push-Pull Receptacle, 2.54mm Pitch, 28-Pin, 3A, 760nm, Gold, Blue, TH Mount, 35.48mm L
Amphenol Communications Solutions71991-314LF
Conn Socket Strip RCP 28 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity / AMP1-534998-4
Conn Socket Strip RCP 28 POS 2.54mm Solder ST Thru-Hole Gang of Tubes

Descriptions

Descriptions of TE Connectivity 6-534206-4 provided by its distributors.

Board-Board Connector Receptacle, 28 Pos; |Te Connectivity Amp 6-534206-4
Conn Socket Strip SKT 28 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Push-Pull,Receptacle 2.54mm 2 28pin 2A 760nm gold Black Through hole mounting
Connector Socket Strip SKT 28 Positions 2.54mm
PCB HEADER, 28-WAY 2 ROW, STRAIGHT, STANDARD, AMPMODU MOD II SERIES
Headers & Wire Housings REC 2X14P VRT T/H VERT DUAL
CONN RECEPT 28POS .100 VERT DUAL
28 MODII VRT DR CE 100/115 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 28 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 6-534206-4 | Internal Number: 6-534206-4 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty