TE Connectivity 650945-5

DIN 41612 Connector, 64 Pos, 2.54mm Pitch, Solder RA, Thru-Hole, Box
$ 4.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 650945-5.

Farnell

Datasheet5 pages2 years ago

Electro Sonic

Factory Futures

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-2.62%

CAD Models

Download TE Connectivity 650945-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity9-1393644-4
TE Connectivity V42254B1200C963 DIN 41612 Connector Plug Male 64P R/A Unshrouded
TE Connectivity5650951-5
DIN 41612 Connector, Eurocard Type C, 64 Contacts, Header, 2.54 mm, 2 Row, a + c
TE Connectivity5650945-5
Din 41612 Connector, 64Cont, Plug; |Te Connectivity Amp 5650945-5.
Amphenol Communications Solutions86093487313755ELF
CONN RECT DIN 41612 HEADER 48 POS STYLE C/2 RT ANGLE CLASS II 3MM TAIL
Amphenol Communications Solutions86093487313755E1LF
Board Euro Connector, 48 Contact(S), 3 Row(S), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions86094327313755ELF
86094327313755ELF-DIN TYPE C/2 RAHDR LFCNR | Amphenol FCI (Amphenol CS) 86094327313755ELF

Descriptions

Descriptions of TE Connectivity 650945-5 provided by its distributors.

DIN 41612 Connector, 64 Pos, 2.54mm Pitch, Solder RA, Thru-Hole, Box
Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
2.54mm 3 -55℃~+125℃ Bend insert Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS
DIN 41612 PCB CONNECTOR, PLUG, 64 WAY; P; Pitch Spacing:2.54mm; No. of Contacts:64; Gender:Plug; No. of Rows:3; Rows Loaded:a + c; Contact Termination:Through Hole Right Angle; Contact Material:Brass; Contact Plating:Gol
064 EURO TYPE C PIN ST ASSY Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .104 in Termination Post & Tail Length: 2.64 mm Number of Positions: 64 Plug Board-to-Board .104" 2.64 mm | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 650945-5.