Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-487526-9

Ffc/Fpc Connector, Plug, 20Pos, 1Row; Ge |Te Connectivity Amp 1-487526-9
$ 1.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-487526-9.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.75%

CAD Models

Download TE Connectivity 1-487526-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-07-08
LTD Date2026-07-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-487378-9
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black Package
TE Connectivity1-487378-3
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Black Package
TE Connectivity1-487378-7
Conn Housing RCP 18 POS 2.54mmCrimp STCable Mount Black Package
Amphenol Communications Solutions67013-020LF
2.54mm 20pin Blue FFC,FPC 3A wire mounting 50.72mm(Length)*13.85mm(height)
Amphenol Communications Solutions65801-014LF
Ffc/Fpc Connector, 14 Contact(S), 1 Row(S), Female, Straight, Idc Terminal, Receptacle
Amphenol Communications Solutions65801-015LF
Ffc/Fpc Connector, 15 Contact(S), 1 Row(S), Female, Straight, Idc Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-487526-9 provided by its distributors.

Ffc/Fpc Connector, Plug, 20Pos, 1Row; Ge |Te Connectivity Amp 1-487526-9
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount
2.54mm FFC Connector Receptacle Housing
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Latch, Black Insulator, Receptacle
FFC/FPC CONNECTOR, PLUG, 20 POSITION, 1ROW
Flexible Film (FFC) Connectors REC 1X20P LCH 100X100 HSG
CONN FFC RCPT HSG 20POS 2.54MM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty