Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 88859-7

Conn Housing RCP 14 POS 2.54mmCrimp STCable Mount Black Package
$ 2.515
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 88859-7.

Sager Electronics

Technical Drawing1 page15 years ago

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
+11.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-07-08
LTD Date2026-07-08

Related Parts

TE Connectivity1-487378-3
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Black Package
TE Connectivity1-487526-3
Ffc/Fpc Connector, Plug, 14Pos, 1Row; Ge |Te Connectivity Amp 1-487526-3
TE Connectivity1-487769-2
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Package
TE Connectivity487223-1
Fpc Conn, Plug, 10Pos, 2Row, 2.54Mm; |Te Connectivity Amp 487223-1
TE Connectivity3-88179-4
Ffc/Fpc Connector, 12 Contact(S), 2 Row(; |Te Connectivity Amp 3-88179-4
TE Connectivity / AMP1-487526-6
017 Housing Ffc Rcpt 100Cl Sr Rohs Compliant: Yes |Te Connectivity Amp 1-487526-6

Descriptions

Descriptions of TE Connectivity / AMP 88859-7 provided by its distributors.

Conn Housing RCP 14 POS 2.54mmCrimp STCable Mount Black Package
014 HOUSING FFC RCPT SR 100CL, FFC Connectors | TE Connectivity 88859-7
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Receptacle
2.54mm FFC Connector Receptacle Housing
CONN FFC RCPT HSG 14POS 2.54MM
FFC/FPC CONNECTOR; Connector Type:FFC/FPC; Gender:Receptacle; No. of Contacts:14; Pitch Spacing:2.54mm; Contact Material:Phosphor Bronze; No. of Rows:1; Connector Type:FFC/FPC; Overall Width:1.420" ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors